Parametric » Telecommunication Circuits » Network Interfaces

Filter Your Search
|
-
-
-
-
-
-
Manufacturer Part Number: hi300*

1 - 20 of 36 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Number of Transceivers Data Rate Telecom IC Type
Number of Functions Power Supplies
Supply Current-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Date Of Intro
HI-3002PCIF
Holt Integrated Circuits Inc
$1.6365 Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA INDUSTRIAL S-PQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN HVQCCN, LCC16,.16SQ,25 16 compliant EAR99 8542.39.00.01 6.75
HI-3000CRH
Holt Integrated Circuits Inc
$40.5724 No Active CAN TRANSCEIVER NOT SPECIFIED NOT SPECIFIED , compliant EAR99 8542.39.00.01
HI-3001PSHF
Holt Integrated Circuits Inc
$39.7760 Yes Active 5 V CAN TRANSCEIVER 1 R-PDSO-G8 e3 1 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm SOP, compliant EAR99 8542.39.00.01 7.15
HI-3000PSIF
Holt Integrated Circuits Inc
$1.6000 Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3000PSTF
Holt Integrated Circuits Inc
$2.4605 Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3000PSHF
Holt Integrated Circuits Inc
$39.7760 Yes Active 5 V CAN TRANSCEIVER 1 R-PDSO-G8 e3 1 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm SOP, compliant EAR99 8542.39.00.01
HI-3002PCTF
Holt Integrated Circuits Inc
$2.4605 Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY S-PQCC-N16 e3 Not Qualified 3 125 °C -55 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN HVQCCN, LCC16,.16SQ,25 16 compliant EAR99 8542.39.00.01 6.75
HI-3001CRH
Holt Integrated Circuits Inc
$43.0240 No Active CAN TRANSCEIVER NOT SPECIFIED NOT SPECIFIED , compliant EAR99 8542.39.00.01
HI-3001PSTF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3001PSIF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3001HPSF
Holt Integrated Circuits Inc
Check for Price Yes Active e3 Matte Tin (Sn) , unknown 2020-03-04
HI-3000HPSF
Holt Integrated Circuits Inc
Check for Price Yes Active e3 Matte Tin (Sn) , unknown 2020-03-04
HI-3000PSMF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3002PCMF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY S-PQCC-N16 e3 Not Qualified 3 125 °C -55 °C 260 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN HVQCCN, LCC16,.16SQ,25 16 compliant EAR99 8542.39.00.01 6.75
HI-3001PSMF
Holt Integrated Circuits Inc
Check for Price Yes Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e3 Not Qualified 1 125 °C -55 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 7.15
HI-3000PSI
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 5.36
HI-3001PST
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e0 Not Qualified 1 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 5.36
HI-3000PST
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY R-PDSO-G8 e0 Not Qualified 1 125 °C -55 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 5.36
HI-3001PSI
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.92 mm 1.77 mm SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 5.36
HI-3002PCT
Holt Integrated Circuits Inc
Check for Price No Active 5 V 1 1 Gbps INTERFACE CIRCUIT 1 5 V 70 µA MILITARY S-PQCC-N16 e0 Not Qualified 3 125 °C -55 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN LEAD NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN 4 X 4 MM, PLASTIC, QFN-16 16 unknown EAR99 8542.39.00.01 5.06

Add to list: