Parametric » Telecommunication Circuits » Other Telecom ICs

Filter Your Search
|
Manufacturer Part Number: wl1801modgbmoct

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Data Rate Telecom IC Type
Number of Functions Power Supplies
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
WL1801MODGBMOCT
Texas Instruments
$12.0122 No Active 3.7 V 100 Gbps TELECOM CIRCUIT 1 2.9/4.8 V COMMERCIAL R-PBGA-B100 e4 Not Qualified 3 70 °C -20 °C 260 30 100 PLASTIC/EPOXY LGA LGA100(UNSPEC) RECTANGULAR GRID ARRAY YES NICKEL PALLADIUM GOLD BUTT 700 µm BOTTOM 13.3 mm 13.4 mm 2 mm WL1801MODGBMOCT LGA, LGA100(UNSPEC) compliant 5A992.C 8542.31.00.01 15

Add to list: