Filter Your Search
1 - 10 of 3,090,025 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom |
Telecom IC Type
|
Additional Feature
|
Applications
|
Number of Functions |
Supply Current-Max
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
![]() |
SY02-MFTP-T1-A6-4-I
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 6.35 mm | RALTRON ELECTRONICS CORP | SOIC | SON, | 16 | compliant | 8542.39.00.01 | |||||||||
|
FX-700-DAE-SNKN-BL-B5
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-EAE-KNKA-EE-K9
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||||
|
FX-700-DAE-SNKN-F3-JU
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-DAE-SNKN-JX-H3
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-EAE-KNKN-DK-JF
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-EAE-KNKA-KF-DU
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-EAE-KNKN-D8-D8
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | |||||||
|
FX-700-EAT-PNKN-H7-F5
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | 8542.39.00.01 | |||||||
|
FX-700-EAT-PNKN-JW-EK
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | also works in 5v nominal supply voltage | ATM; SDH; SONET | 1 | 40 mA | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 40 | 16 | CERAMIC | QCCN | LCC16,.3x.2,40 | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, LCC16,.3x.2,40 | compliant | 8542.39.00.01 |