Filter Your Search
1 - 10 of 3,090,397 results
|
M2060-11I625.0000LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-CQCC-N36 | e3 | Not Qualified | 85 °C | -40 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 635 µm | QUAD | 8.99 mm | 8.99 mm | 3.1 mm | INTEGRATED CIRCUIT SYSTEMS INC | LCC | QCCN, | 36 | unknown | 8542.39.00.01 | |||||||
|
FX-500-KAC-NNJ-AC-H2
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-CDSO-J6 | e4 | 1 | 70 °C | 260 | 30 | 6 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD | J BEND | 2.54 mm | DUAL | 8.89 mm | 13.97 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-6 | compliant | 8542.39.00.01 | |||||||||
|
FX-500-KAF-HNK-C9-F7
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-CDSO-J6 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | NICKEL GOLD | J BEND | 2.54 mm | DUAL | 8.89 mm | 13.97 mm | 4.69 mm | VECTRON INTERNATIONAL | PACKAGE-6 | compliant | 8542.39.00.01 | ||||||||
|
FX-702-EDE-SLMM-ND-L4
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XQCC-N14 | e4 | 1 | 85 °C | -40 °C | 260 | 15 | 14 | UNSPECIFIED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.27 mm | QUAD | 5.1 mm | 7.5 mm | 2.65 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||
|
SY0003-1.544-38.88-77.76-S
Raltron Electronics Corporation
|
Check for Price | Active | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | SDH; SONET | 1 | COMMERCIAL | R-MDIP-P18 | Not Qualified | 70 °C | -20 °C | 18 | METAL | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 5.08 mm | DUAL | 50.08 mm | 50.08 mm | 14.22 mm | RALTRON ELECTRONICS CORP | , | compliant | 8542.39.00.01 | ||||||||||||
|
FX-101-CAC-D1RXG
Vectron International
|
Check for Price | Yes | Transferred | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-N15 | e4 | 1 | 70 °C | 260 | 40 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||
|
FX-101-CAF-D1ALG
Vectron International
|
Check for Price | Yes | Transferred | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N15 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | |||||||||
|
FX-101-DFF-A1BP
Vectron International
|
Check for Price | No | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N15 | 1 | 85 °C | -40 °C | 260 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||||
|
FX-700-LAC-NNK-E2-J5
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-CQCC-N16 | e4 | 1 | 70 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | QCCN, | compliant | |||||||||||
|
FX-424-DAC-A1TH
Vectron International
|
Check for Price | No | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-N13 | 70 °C | 13 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2.54 mm | DUAL | 13.716 mm | 20.32 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant |