Filter Your Search
21 - 30 of 3,090,392 results
|
FX-101-DFC-D12TG
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-N15 | e4 | 1 | 70 °C | 260 | 40 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||
|
FX-700-LAF-NNJ-H6-J7
Vectron International
|
Check for Price | Yes | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | SMD-16 | compliant | ||||||||||
|
FX-101-DFF-D1DN
Vectron International
|
Check for Price | No | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N15 | 1 | 85 °C | -40 °C | 260 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||||
|
FX-700-KAF-GNK-E6-J1
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | SMD-16 | compliant | ||||||||||
|
FX-700-KAF-GNK-H2-J9
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-CQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | GOLD OVER NICKEL | NO LEAD | 1.02 mm | QUAD | 5.08 mm | 7.49 mm | 2.13 mm | VECTRON INTERNATIONAL | SMD-16 | compliant | ||||||||||
|
M2082-13-690.5692
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | SDH; SONET | 1 | COMMERCIAL | S-CQCC-N36 | e0 | Not Qualified | 70 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 635 µm | QUAD | 8.99 mm | 8.99 mm | 3.1 mm | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, | not_compliant | LCC | 36 | 8542.39.00.01 | |||||||
|
E2560H21
TriQuint Semiconductor
|
Check for Price | Obsolete | ATM/SONET/SDH TRANSMITTER | 1 | COMMERCIAL | R-XUUC-N7 | Not Qualified | 70 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TRIQUINT SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
FX-101-DAC-D1P1G
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-N15 | e4 | 1 | 70 °C | 260 | 40 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||
|
FX-101-DAF-D11P
Vectron International
|
Check for Price | No | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N15 | 1 | 85 °C | -40 °C | 260 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant | ||||||||||||
|
FX-101-DFC-A4SWG
Vectron International
|
Check for Price | Yes | Transferred | 3.3 V | ATM/SONET/SDH SUPPORT CIRCUIT | 1 | COMMERCIAL | R-PDSO-N15 | e4 | 1 | 70 °C | 260 | 40 | 15 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | YES | GOLD OVER NICKEL | NO LEAD | 2.54 mm | DUAL | 20.32 mm | 25.4 mm | 5.08 mm | VECTRON INTERNATIONAL | SON, | compliant |