Filter Your Search
1 - 10 of 4,216 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Technology |
Noise-Max
|
Telecom IC Type
|
Battery Feed
|
Battery Supply
|
Hybrid
|
Neg Supply Voltage-Nom | Number of Functions |
Power Supplies
|
PSRR-Min
|
Supply Current-Max
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
Date Of Intro
|
Part Package Code
|
Pin Count
|
|
HC5503CBZ96
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | BIPOLAR | 5 dBrnC | SLIC | RESISTIVE | -21 to -44 V | 2-4 CONVERSION | 1 | 35 dB | R-PDSO-G24 | e3 | 75 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | HC5503CBZ96 | RENESAS ELECTRONICS CORP | , | compliant | 8542.39.00.01 | 2017-11-14 | ||||||||||||||
|
PEB4265VV1.1
Intel Corporation
|
Check for Price | Active | 5 V | SLIC | 1 | S-PQFP-G48 | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | INTEL CORP | , | compliant | ||||||||||||||||||||||||||||||||
![]() |
AGRL9520KRS-DT
Legerity
|
Check for Price | Obsolete | 5 V | SLIC | 1 | INDUSTRIAL | S-XQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 900 µm | LEGERITY INC | VQCCN, | unknown | 8542.39.00.01 | LCC | 68 | |||||||||||||||||||||
|
MH88511
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | HYBRID | 12 dBrnC | SLIC | CONSTANT CURRENT | -48 V | 2-1 CONVERSION | -5 V | 1 | +-5 V | 25 dB | COMMERCIAL | R-PSIP-T20 | e0 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SIP | SIP20 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 50.8 mm | 17 mm | ZARLINK SEMICONDUCTOR INC | SIP, SIP20 | unknown | 8542.39.00.01 | |||||||||||||
|
LE88136BLC
Legerity
|
Check for Price | Yes | Transferred | 3 | 260 | LEGERITY INC | , | unknown | |||||||||||||||||||||||||||||||||||||||||
|
LE89156PQC
Microsemi Corporation
|
Check for Price | Yes | Transferred | 3.3 V | SLIC | -15 TO -105 V | 2-4 CONVERSION | 3.3 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | MICROSEMI CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||||
![]() |
HC55121IMZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | -24 TO -48 V | 2-4 CONVERSION | 1 | 5 V | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | HC55121IMZ | INTERSIL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | PLCC | 28 | ||||||||
|
MH886121
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | SLIC | -5 V | 1 | COMMERCIAL | R-PSIP-T20 | e3 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 15.24 mm | ZARLINK SEMICONDUCTOR INC | SIP, | compliant | 8542.39.00.01 | SIP | 20 | |||||||||||||||||||
![]() |
PEB4365
Infineon Technologies AG
|
Check for Price | Transferred | 5 V | SLIC | RESISTIVE | -24 AND -48 V | 2-4 CONVERSION | 1 | 5 V | 33 dB | 1.3 µA | INDUSTRIAL | R-PDSO-G36 | Not Qualified | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | HSSOP | SSOP36,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 11 mm | 15.9 mm | 3.5 mm | PEB4365 | INFINEON TECHNOLOGIES AG | PLASTIC, SO-36 | compliant | 8542.39.00.01 | SOIC | 36 | |||||||||||||
![]() |
ISL5585GCMZ
Intersil Corporation
|
Check for Price | Unknown | 3.3 V | BIPOLAR | 13 dBrnC | SLIC | CONSTANT CURRENT/RESISTIVE | 100 V | 2-4 CONVERSION | 1 | 3.3 V | 13.5 µA | OTHER | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ISL5585GCMZ | INTERSIL CORP | QCCJ, LDCC28,.5SQ | compliant | 8542.39.00.01 | PLCC, QFN | 28, 32 |