Parametric results for: ADF4360-3BCPZ under Cellular Telephone Circuits

Filter Your Search

31 - 40 of 5,012 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMH2121TME/NOPB
Texas Instruments
$1.0438 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 4.7 mA INDUSTRIAL R-PBGA-B4 e1 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 858 µm 1.058 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant EAR99 8542.39.00.01 Texas Instruments
LMH2120UMX/NOPB
Texas Instruments
$1.2469 Yes Yes Active 4.5 V 1 RF AND BASEBAND CIRCUIT 1 4 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 816 µm 1.216 mm 470 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6
MAX4003EUA+
Maxim Integrated Products
$1.2471 Yes Yes Transferred 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, compliant EAR99 8542.39.00.01 TSSOP 8
CC115LRGPR
Texas Instruments
$1.2638 Yes Yes Active 3 V 600 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN-20 compliant 5A991.G 8542.39.00.01 Texas Instruments
CC1100ERGPR
Texas Instruments
$1.2905 Yes Yes Active 3 V CMOS 500 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.39.00.01 Texas Instruments
MAX2609EUT+T
Maxim Integrated Products
$1.3244 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC ULTRA SMALL, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 SOT-23 6
CC1150RGVT
Texas Instruments
$1.3346 Yes Yes Active 3 V CMOS 500 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, compliant 5A991G Texas Instruments
LMH9226IRRLR
Texas Instruments
$1.3646 Yes Yes Active 3.3 V 1 RF AND BASEBAND CIRCUIT 1 100 mA INDUSTRIAL S-PQCC-N12 e4 2 105 °C -40 °C 260 30 12 PLASTIC/EPOXY HVQCCN LCC12,.08SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, LCC12,.08SQ,20 compliant EAR99 8542.33.00.01 Texas Instruments 2019-12-22
LMV225SD/NOPB
Texas Instruments
$1.3702 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 8 mA INDUSTRIAL R-XDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 UNSPECIFIED VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 800 µm TEXAS INSTRUMENTS INC LLP-6 compliant EAR99 8542.39.00.01 Texas Instruments SOIC 6
LMH2120UM/NOPB
Texas Instruments
$1.3914 Yes Yes Active 4.5 V 1 RF AND BASEBAND CIRCUIT 1 4 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 816 µm 1.216 mm 470 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments BGA 6