Parametric results for: ST25R3916-AQWT under Cellular Telephone Circuits

Filter Your Search

41 - 50 of 5,011 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMV232TL/NOPB
Texas Instruments
$1.4785 Yes Yes Active 2.7 V 2 RF AND BASEBAND CIRCUIT 1 13 mA INDUSTRIAL S-PBGA-B8 e1 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 1.5095 mm 1.5095 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-8 compliant EAR99 8542.39.00.01 Texas Instruments
LMH2100TMX/NOPB
Texas Instruments
$1.4814 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 9.2 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 844 µm 1.244 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments
CC1100ERGPT
Texas Instruments
$1.4845 Yes Yes Active 3 V CMOS 500 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC compliant 5A991.G 8542.33.00.01 Texas Instruments
LMH9126IRRLR
Texas Instruments
$1.5511 Yes Yes Active 3.3 V 1 RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-XQCC-N12 e4 2 105 °C -40 °C 260 30 12 PLASTIC/EPOXY HQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NICKEL PALLADIUM GOLD SILVER NO LEAD QUAD TEXAS INSTRUMENTS INC HQCCN, compliant EAR99 8542.33.00.01 Texas Instruments 2020-04-08
LMH2100TM/NOPB
Texas Instruments
$1.5809 Yes Yes Active 2.7 V 1 RF AND BASEBAND CIRCUIT 1 9.2 mA INDUSTRIAL R-PBGA-B6 e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 400 µm BOTTOM 844 µm 1.244 mm 675 µm TEXAS INSTRUMENTS INC DSBGA-6 compliant EAR99 8542.39.00.01 Texas Instruments
CC110LRGPT
Texas Instruments
$1.7789 Yes Yes Active 3 V 600 Mbps RF AND BASEBAND CIRCUIT 1 INDUSTRIAL S-PQCC-N20 e4 Not Qualified 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, LCC20,.16SQ,20 compliant 5A991.G 8542.39.00.01 Texas Instruments
MAX2605EUT+T
Maxim Integrated Products
$1.8131 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC ULTRA SMALL, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 SOT-23 6
S2-LPCBQTR
STMicroelectronics
$1.8767 Yes Active RF AND BASEBAND CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics 2018-02-01
MAX2606EUT+T
Maxim Integrated Products
$1.9888 Yes Yes Transferred 2.75 V BASEBAND CIRCUIT 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC ULTRA SMALL, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 SOT-23 6
CC2510F16RHHR
Texas Instruments
$1.9931 Yes Yes Active 3 V CMOS RF AND BASEBAND CIRCUIT Frequency range : 2400 MHz 1 INDUSTRIAL S-PQCC-N36 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 36 PLASTIC/EPOXY HVQCCN LCC36,.25SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm TEXAS INSTRUMENTS INC VQFN-36 compliant 5A992.C 8542.31.00.01 Texas Instruments