Parametric results for: MAX-7W-0 under Cellular Telephone Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max7w0 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX-7W-0-000
u-blox AG
Check for Price Yes Yes End Of Life 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG DMA , 18 unknown 8542.39.00.01
MAX-7W-0
u-blox AG
Check for Price Yes End Of Life 3 V RF AND BASEBAND CIRCUIT 1 INDUSTRIAL R-XDMA-N18 4 85 °C -40 °C AEC-Q100 18 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.1 mm DUAL 9.7 mm 10.1 mm 2.7 mm U-BLOX AG , unknown 8542.39.00.01