Parametric results for: 玉林玉州美女援交【选妹q719893330】 under Codecs

Filter Your Search

21 - 30 of 5,136 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SI3000-C-FSR
Silicon Laboratories Inc
$2.9021 Yes Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC SOIC-16 16 compliant 8542.39.00.01 Silicon Labs
MAX9867ETJ+
Maxim Integrated Products
$2.9052 Yes Yes Transferred 1.8 V SYNCHRONOUS PCM CODEC YES 1 INDUSTRIAL S-XQCC-N32 e3 Not Qualified 1 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 32 compliant 8542.39.00.01 EAR99
TLV320AIC3206IRSBR
Texas Instruments
$2.9590 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL S-PQCC-N40 e4 2 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 5 mm 5 mm 800 µm TEXAS INSTRUMENTS INC WQFN-40 compliant 8542.39.00.01 Texas Instruments EAR99
TLV320AIC20KIPFBR
Texas Instruments
$2.9783 Yes Yes Active 1.8 V CMOS 2 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQFP-G48 e4 Not Qualified 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-48 48 compliant 8542.39.00.01 Texas Instruments EAR99
TLV320AIC1106PWR
Texas Instruments
$3.0556 Yes Yes Active 3 V CMOS 1.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES DIFFERENTIAL 13-BIT 1 VOLTAGE 7 µA INDUSTRIAL R-PDSO-G20 e4 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP LOW PROFILE, GREEN, PLASTIC, TSSOP-20 20 compliant 8542.39.00.01 Texas Instruments EAR99
TLV320AIC3105IRHBT
Texas Instruments
$3.0898 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, 32 compliant 8542.39.00.01 Texas Instruments EAR99
SI3000-C-FS
Silicon Laboratories Inc
$3.1645 Yes Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC SOIC-16 16 compliant 8542.39.00.01 Silicon Labs
SGTL5000XNLA3
NXP Semiconductors
$3.3027 Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY 2.83 V YES SINGLE-ENDED NOT AVAILABLE 1 VOLTAGE INDUSTRIAL S-XQCC-N20 e3 Not Qualified 3 85 °C -40 °C 260 40 20 UNSPECIFIED HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Tin (Sn) NO LEAD 400 µm QUAD 3 mm 3 mm 600 µm NXP SEMICONDUCTORS QFN-20 compliant 8542.39.00.01 NXP EAR99
TLV320AIC1110PBSR
Texas Instruments
$3.3136 Yes Yes Active 3 V CMOS 1 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES TWOS COMPLEMENT "SINGLE-ENDED,DIFF" 15-BIT 1 TWOS COMPLEMENT 6 µA INDUSTRIAL S-PQFP-G32 e4 Not Qualified 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-32 32 compliant 8542.39.00.01 Texas Instruments EAR99
TP3057N
Texas Instruments
$3.3731 No Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS/ASYNCHRONOUS PCM CODEC A-LAW YES NOT AVAILABLE -5 V 1 9 µA COMMERCIAL R-PDIP-T16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.755 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01