Parametric results for: TLV320AIC3106IRGZT under Codecs

Filter Your Search

31 - 40 of 5,136 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SGTL5000XNBA3
NXP Semiconductors
$3.5233 Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY 2.83 V YES SINGLE-ENDED NOT AVAILABLE 1 VOLTAGE S-XQCC-N32 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm NXP SEMICONDUCTORS QFN-32 compliant NXP
PCM3052ARTFR
Texas Instruments
$3.5509 Yes Yes Active 3.3 V CMOS 2 SYNCHRONOUS PCM CODEC 5 V YES TWOS COMPLEMENT "SINGLE-ENDED,DIFF" 1 TWOS COMPLEMENT VOLTAGE 15 mA INDUSTRIAL R-PQCC-N32 e4 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5.2 mm 6.2 mm 950 µm TEXAS INSTRUMENTS INC VQFN-32 compliant QFN 32 EAR99 8542.39.00.01
BU26156RFS-E2
ROHM Semiconductor
$3.5926 Yes Active 3.3 V 2 SYNCHRONOUS PROGRAMMABLE CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE 16.9 mA R-PDSO-G44 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY HVSSOP TSOP44,.37,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 7.5 mm 18.5 mm 1 mm ROHM CO LTD compliant ROHM Semiconductor 8542.39.00.01
TLV320AIC3106IRGZT
Texas Instruments
$3.6895 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N48 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm TEXAS INSTRUMENTS INC HVQCCN, compliant Texas Instruments QFN 48 EAR99 8542.39.00.01
TLV320AIC3100IRHBT
Texas Instruments
$3.7471 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES TWOS COMPLEMENT "SINGLE-ENDED,DIFF" 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 2 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, QFN-32 compliant Texas Instruments QFN 32 EAR99 8542.39.00.01
PCM3070IRHBT
Texas Instruments
$3.8091 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC 5 X 5 MM, GREEN, PLASTIC, QFN-32 compliant Texas Instruments QFN 32 EAR99 8542.39.00.01
TLV320AIC3206IYZFT
Texas Instruments
$3.8333 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL R-PBGA-B42 e1 1 85 °C -40 °C 260 30 42 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 3.269 mm 3.469 mm 625 µm TEXAS INSTRUMENTS INC BGA-42 compliant Texas Instruments EAR99 8542.39.00.01
TP3067WM
Texas Instruments
$3.8551 No No Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS/ASYNCHRONOUS PCM CODEC A-LAW YES NOT AVAILABLE -5 V 1 10 µA COMMERCIAL R-PDSO-G20 e0 Not Qualified 4 70 °C 220 20 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.493 mm 12.8015 mm 2.642 mm TEXAS INSTRUMENTS INC SOP, SOP20,.4 not_compliant SOIC 20 8542.39.00.01
TLV320AIC3204IRHBR
Texas Instruments
$3.9144 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC 5 X 5 MM, GREEN, PLASTIC, QFN-32 compliant Texas Instruments QFN 32 EAR99 8542.39.00.01
TLV320AIC3206IRSBT
Texas Instruments
$3.9738 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL S-PQCC-N40 e4 2 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 5 mm 5 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, compliant Texas Instruments EAR99 8542.39.00.01