Filter Your Search
1 - 10 of 5,087 results
|
MT91L61AN1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 3 V | CMOS | 0.2 dB | SYNCHRONOUS/ASYNCHRONOUS | PROGRAMMABLE CODEC | A/MU-LAW | YES | NOT AVAILABLE | 1 | 10 mA | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROSEMI CORP | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 | |||||||||
|
TLC32042CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | CMOS | SYNCHRONOUS/ASYNCHRONOUS | PCM CODEC | YES | 14-BIT | -5 V | 1 | 35 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.32 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | 8542.39.00.01 | |||||||||||||
|
ML7000-02MB
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM CODEC | MU-LAW | YES | NOT AVAILABLE | 1 | 12 mA | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | SSOP | SOP20,.25,40 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SSOP, SOP20,.25,40 | unknown | 8542.39.00.01 | ||||||||||||||||
|
MX609J
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | CVSD CODEC | OTHER | R-GDIP-T22 | e0 | Not Qualified | 85 °C | -30 °C | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MX COM INC | DIP, DIP22,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
IDT821068PX8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 0.25 dB | PCM CODEC | A/MU-LAW | YES | 16-BIT | 8 | 200 mA | INDUSTRIAL | R-PQFP-G128 | e0 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
IDT821054APF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 0.25 dB | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | 16-BIT | 1 | 70 µA | INDUSTRIAL | S-PQFP-G64 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 240 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | not_compliant | 8542.39.00.01 | |||||||
|
IDT821054APFG
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | A/MU-LAW | YES | 1 | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | TQFP-64 | 64 | unknown | 8542.39.00.01 | |||||||||||||||
|
TCM2916J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | SYNCHRONOUS | PCM CODEC | FULL DUPLEX | MU-LAW | YES | -5 V | 1 | 24 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.56 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
92HD66C1X3NDGXYYX8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | SYNCHRONOUS | ADPCM CODEC | YES | 1 | COMMERCIAL | S-XQCC-N40 | e3 | 3 | 70 °C | 40 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 400 µm | QUAD | 5 mm | 5 mm | 1 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | 5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, QFN-40 | 40 | compliant | 8542.39.00.01 | |||||||||||||||
|
STAC9273X5TAEYYR
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | SYNCHRONOUS | PCM CODEC | YES | 1 | COMMERCIAL | S-PQFP-G48 | e0 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.6 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, | 48 | compliant | 8542.39.00.01 |