Parametric results for: TLV320AIC12IDBTR under Codecs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tlv320aic12idbtr Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
TLV320AIC12IDBTR
Texas Instruments
$6.9609 Yes Yes Active 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF NOT AVAILABLE 1 TWOS COMPLEMENT VOLTAGE 2 mA INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP30,.25,20 30 compliant EAR99 8542.39.00.01 Texas Instruments
TLV320AIC12IDBTRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V CMOS 4 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL R-PDSO-G30 e4 Not Qualified 2 85 °C -40 °C 260 30 30 PLASTIC/EPOXY TSSOP TSSOP30,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP30,.25,20 30 unknown 8542.39.00.01