Filter Your Search
21 - 30 of 776 results
|
U2762B-BFSG3
Temic Semiconductors
|
Check for Price | No | Transferred | 2.9 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TEMIC SEMICONDUCTORS | SSO-28 | unknown | |||||||||||||||
![]() |
TA31102F-TP1
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 6 mA | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -30 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 1 mm | DUAL | 4.6 mm | 8.2 mm | 1.9 mm | TOSHIBA CORP | SSOP, | unknown | SOIC | 16 | 8542.39.00.01 | ||||||||
![]() |
TEA1118AT
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.9 V | BIPOLAR | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 1.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | e4 | Not Qualified | 75 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | SOIC | 14 | 8542.39.00.01 | |||||||
![]() |
UA31136G-P16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G16 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.2 mm | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE, TSSOP-16 | compliant | TSSOP | 16 | 8542.39.00.01 | |||||||||||
|
SC14CVMDECTSF01T
Dialog Semiconductor GmbH
|
Check for Price | Transferred | 1.8 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | INDUSTRIAL | R-XXMA-N88 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 88 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 18 mm | 19.6 mm | 2.8 mm | DIALOG SEMICONDUCTOR GMBH | , | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||
![]() |
BU8241FS-T1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | SUPPORT CIRCUIT | 1 | R-PDSO-G24 | e3/e2 | Not Qualified | 260 | 10 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 10 mm | 2.01 mm | ROHM CO LTD | SSOP-24 | unknown | SSOP | 24 | ||||||||||||
|
TEA1118T
Philips Semiconductors
|
Check for Price | No | Transferred | 2.9 V | BIPOLAR | 1.4 mA | OTHER | R-PDSO-G14 | e0 | Not Qualified | 70 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
M64080GP
Mitsubishi Electric
|
Check for Price | Obsolete | PLL FREQUENCY SYNTHESIZER | MITSUBISHI ELECTRIC CORP | LSSOP, | unknown | SSOP | 20 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
PCD5043H
NXP Semiconductors
|
Check for Price | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | R-PQFP-G64 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | GULL WING | 1 mm | QUAD | 14 mm | 20 mm | 3.2 mm | NXP SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | |||||||||||
![]() |
UPC8002GR-E1
NEC Electronics Group
|
Check for Price | No | Obsolete | 3 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 2.2 mA | OTHER | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -30 °C | 20 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 1.45 mm | NEC ELECTRONICS CORP | LSSOP, | compliant | SSOP | 20 | 8542.39.00.01 |