Parametric results for: Digital Transmission Controllers

Filter Your Search

|
-
-
-
-
-
-

1 - 10 of 1,248 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom Technology Carrier Type
Telecom IC Type
Number of Functions Power Supplies
Supply Current-Max
Temperature Grade
JESD-30 Code
JESD-609 Code
Qualification Status
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Ihs Manufacturer
Package Description
Reach Compliance Code
HTS Code
Part Package Code
Pin Count
ECCN Code
MT8976APR1
Zarlink Semiconductor Inc
Check for Price Yes Obsolete 5 V FRAMER 1 INDUSTRIAL S-PQCC-J44 e3 Not Qualified 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm ZARLINK SEMICONDUCTOR INC LEAD FREE, PLASTIC, MS-018AC, LCC-44 compliant 8542.39.00.01
DS21FT44N
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V CMOS FRAMER 1 3.3 V INDUSTRIAL S-PBGA-B300 e0 Not Qualified 4 85 °C -40 °C 300 PLASTIC/EPOXY BGA BGA300,20X20,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 27 mm 27 mm 2.54 mm MAXIM INTEGRATED PRODUCTS INC 27 X 27 MM, 1.27 MM PITCH, MCMBGA-300 not_compliant 8542.39.00.01 BGA 300 EAR99
T7111A-PC
LSI Corporation
Check for Price No Obsolete 5 V CMOS FRAMER 5 V 55 mA COMMERCIAL R-PDIP-T28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AGERE SYSTEMS INC DIP, DIP28,.6 unknown
BT8954
Mindspeed Technologies Inc
Check for Price Obsolete 5 V FRAMER 1 INDUSTRIAL S-PQCC-J68 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 5.08 mm MINDSPEED TECHNOLOGIES INC QCCJ, compliant 8542.39.00.01 LCC 68
DS2143Q
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 FRAMER 1 5 V COMMERCIAL S-PQCC-J44 e0 Not Qualified 3 70 °C 245 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC PLASTIC, LCC-44 not_compliant 8542.31.00.01 LCC 44 EAR99
PM4359-NI
Microsemi Corporation
Check for Price No Transferred 1.8 V CMOS FRAMER 1 INDUSTRIAL S-PBGA-B256 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 256 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL BOTTOM MICROSEMI CORP 17 X 17 MM, CABGA-256 unknown 8542.39.00.01
PEB2052-N
Siemens
Check for Price Transferred 5 V TIME SLOT ASSIGNER 1 S-PQCC-J44 Not Qualified 44 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD SIEMENS A G , unknown 8542.39.00.01
BT8376EPF
Rockwell Automation
Check for Price Contact Manufacturer 5 V FRAMER 1 175 mA INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD ROCKWELL AUTOMATION , compliant 8542.39.00.01
MT8977AE
Microsemi Corporation
Check for Price No No Transferred 5 V CMOS FRAMER 1 5 V 10 mA INDUSTRIAL R-PDIP-T28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MITEL SEMICONDUCTOR DIP, DIP28,.6 unknown 8542.39.00.01 DIP 28
DS2155GNB
Rochester Electronics LLC
Check for Price No No Active 3.3 V FRAMER 1 INDUSTRIAL S-PBGA-B100 COMMERCIAL 1 85 °C -40 °C 225 NOT SPECIFIED 100 PLASTIC/EPOXY FBGA SQUARE GRID ARRAY, FINE PITCH YES NOT SPECIFIED BALL 800 µm BOTTOM 10 mm 10 mm ROCHESTER ELECTRONICS LLC 10 X 10 MM, CSBGA-100 unknown BGA 100