Filter Your Search
41 - 50 of 1,403 results
|
TTSI004161BL-2
Avago Technologies
|
Check for Price | Active | 1.5 V | TIME SLOT ASSIGNER | 1 | INDUSTRIAL | S-PBGA-B240 | e0 | Not Qualified | 85 °C | -40 °C | 225 | 30 | 240 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 19 mm | 19 mm | 2.07 mm | AVAGO TECHNOLOGIES INC | BGA, | unknown | 8542.39.00.01 | ||||||||||||
|
TP3155N/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | CMOS | TIME SLOT ASSIGNER | 1 | 1.5 mA | COMMERCIAL | R-PDIP-T20 | e3 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||
|
MT8976AE1
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | FRAMER | 1 | INDUSTRIAL | R-PDIP-T28 | e3 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 37.4 mm | 6.35 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | unknown | DIP | 28 | ||||||||
|
DS3170N+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | FRAMER | 1 | 145 mA | INDUSTRIAL | S-PBGA-B100 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LBGA | BGA100,10X10,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | MATTE TIN | BALL | 1 mm | BOTTOM | 11 mm | 11 mm | 1.5 mm | MAXIM INTEGRATED PRODUCTS INC | 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100 | compliant | 8542.39.00.01 | BGA | 100 | EAR99 | ||||||
|
DS2143N
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | FRAMER | 1 | INDUSTRIAL | R-PDIP-T40 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.075 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | 0.600 INCH, DIP-40 | not_compliant | 8542.39.00.01 | DIP | 40 | ||||||
|
T8102---SC3-DB
LSI Corporation
|
Check for Price | No | Transferred | 3.3 V | TIME SLOT ASSIGNER | 1 | COMMERCIAL | S-PQFP-G208 | Not Qualified | 70 °C | 208 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | QFP | 208 | |||||||||||||||||||
|
LXP2180APE
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | T-1(DS1) | FRAMER | 1 | 10 mA | INDUSTRIAL | S-PQCC-J44 | e0 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | INTEL CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 | LCC | 44 | |||||||
|
DS2154LA2+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | FRAMER | 1 | COMMERCIAL | S-PQFP-G100 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MAXIM INTEGRATED PRODUCTS INC | LFQFP, | compliant | 8542.39.00.01 | QFP | 100 | |||||||
|
MT90732AP
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | CMOS | FRAMER | 1 | INDUSTRIAL | S-PQCC-J68 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | ZARLINK SEMICONDUCTOR INC | PLASTIC, LCC-68 | unknown | 8542.39.00.01 | ||||||||||
|
PT7A6527JE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | TIME SLOT ASSIGNER | 1 | 7 mA | INDUSTRIAL | S-PQCC-J44 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.6 mm | 16.6 mm | 4.57 mm | PERICOM SEMICONDUCTOR CORP | QCCJ, | compliant | 8542.39.00.01 | LCC | 44 | EAR99 |