Parametric results for: MT9076BB under Digital Transmission Controllers

Filter Your Search

31 - 40 of 1,403 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
T8100A--BAL3-DB
LSI Corporation
Check for Price No Transferred 3.3 V TIME SLOT ASSIGNER 1 INDUSTRIAL S-PBGA-B217 Not Qualified 85 °C -40 °C 217 PLASTIC/EPOXY SQUARE GRID ARRAY YES BALL BOTTOM LUCENT TECHNOLOGIES INC BGA , 217 unknown 8542.39.00.01
DS3170+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V FRAMER 1 145 mA COMMERCIAL S-PBGA-B100 e3 Not Qualified 3 70 °C 100 PLASTIC/EPOXY LBGA BGA100,10X10,40 SQUARE GRID ARRAY, LOW PROFILE YES MATTE TIN BALL 1 mm BOTTOM 11 mm 11 mm 1.5 mm MAXIM INTEGRATED PRODUCTS INC BGA 11 X 11 MM, 1.40 MM THICKNESS, 1 MM PITCH, CSBGA-100 100 compliant 8542.39.00.01 EAR99
TFRA28J133BAL-1-DB
Avago Technologies
Check for Price Active 3.3 V FRAMER 1 INDUSTRIAL S-PBGA-B456 e0 Not Qualified 85 °C -40 °C 225 30 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 2.54 mm AVAGO TECHNOLOGIES INC BGA, unknown 8542.39.00.01
BT8071AKPQ
Conexant Systems Inc
Check for Price No Obsolete 5 V CMOS FRAMER 1 COMMERCIAL R-PQIP-T64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY QIP QUIP64A,.7/.9 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 1.27 mm QUAD BROOKTREE CORP QIP, QUIP64A,.7/.9 unknown 8542.39.00.01
MC14417L
Motorola Mobility LLC
Check for Price No Obsolete 12 V CMOS TIME SLOT ASSIGNER 1 2.5 mA INDUSTRIAL R-GDIP-T18 e0 Not Qualified 85 °C -40 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.73 mm 5.08 mm MOTOROLA INC DIP DIP, DIP18,.3 18 unknown 8542.39.00.01
PEF22554EV31SLL6X
Intel Corporation
Check for Price Obsolete FRAMER INTEL CORP , compliant 8542.39.00.01 2017-10-28
MT8977AP
Zarlink Semiconductor Inc
Check for Price No Obsolete 5 V CMOS FRAMER 1 10 mA INDUSTRIAL S-PQCC-J44 e0 Not Qualified 1 85 °C -40 °C 260 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm ZARLINK SEMICONDUCTOR INC PLASTIC, MS-018AC, LCC-44 compliant 8542.39.00.01
PEB20560V2.1
Infineon Technologies AG
Check for Price Transferred 3.3 V CMOS TIME SLOT ASSIGNER 1 115 mA COMMERCIAL S-PQFP-G160 Not Qualified 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES GULL WING 650 µm QUAD 28 mm 28 mm 2.75 mm INFINEON TECHNOLOGIES AG QFP METRIC, PLASTIC, QFP-160 160 compliant 8542.39.00.01
TTSI1K16T
Avago Technologies
Check for Price Active 3.3 V CMOS TIME SLOT ASSIGNER 1 INDUSTRIAL S-PQFP-G144 e0 Not Qualified 85 °C -40 °C 225 30 144 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm AVAGO TECHNOLOGIES INC LFQFP, unknown 8542.39.00.01
MT9072AB
Microsemi Corporation
Check for Price No Transferred 3.3 V FRAMER 8 INDUSTRIAL S-PQFP-G208 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING QUAD MITEL SEMICONDUCTOR QFP , 208 unknown 8542.39.00.01