Parametric results for: ORT+551/10-15+AT under Digital Transmission Support

Filter Your Search

11 - 20 of 53 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS2176Q/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 1 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC QLCC PLASTIC, LCC-28 28 compliant 8542.39.00.01
LXP2175NC
Level One
Check for Price No Transferred 5 V CMOS ELASTIC BUFFER 1 COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LEVEL ONE DIP, DIP16,.3 unknown 8542.39.00.01
XR-T5691CJ
Exar Corporation
Check for Price No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm EXAR CORP QLCC QCCJ, LDCC28,.5SQ 28 unknown 8542.39.00.01
DS2176Q
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm DALLAS SEMICONDUCTOR PLASTIC, LCC-28 unknown
XR-2135ACN
Exar Corporation
Check for Price No No Obsolete 5 V CMOS 19 Mbps ELASTIC BUFFER 1 10 mA COMMERCIAL R-GDIP-T14 e0 Not Qualified 70 °C 14 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.5453 mm 5.08 mm EXAR CORP DIP DIP, 14 compliant 8542.39.00.01
DS2175S+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA COMMERCIAL R-PDSO-G16 e3 Not Qualified 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant 8542.32.00.71 EAR99
DS2176Q+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 10 mA COMMERCIAL S-PQCC-J28 e3 Not Qualified 1 70 °C 245 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC QLCC ROHS COMPLIANT, PLASTIC, LCC-28 28 compliant 8542.39.00.01 EAR99
DS2175SN/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA INDUSTRIAL R-PDSO-G16 e0 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 compliant 8542.39.00.01
DS2176N
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 1 85 °C -40 °C 245 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 30.545 mm 4.572 mm MAXIM INTEGRATED PRODUCTS INC DIP 0.300 INCH, DIP-24 24 not_compliant 8542.39.00.01
DS2175SN
Rochester Electronics LLC
Check for Price No No Active 5 V CMOS ELASTIC BUFFER 1 INDUSTRIAL R-PDSO-G16 e0 COMMERCIAL 1 85 °C -40 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS LLC SOIC 0.300 INCH, SOIC-16 16 unknown