Parametric results for: ORT+551/10-15+AT under Digital Transmission Support

Filter Your Search

31 - 40 of 53 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LXP2176NE
Intel Corporation
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL R-PDIP-T24 e0 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP DIP, DIP24,.3 24 compliant 8542.39.00.01
LXP2176PE
Intel Corporation
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 mA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm INTEL CORP QLCC QCCJ, LDCC28,.5SQ 28 compliant 8542.39.00.01
DS2175S/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA COMMERCIAL R-PDSO-G16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.300 INCH, SOIC-16 16 not_compliant 8542.32.00.71 EAR99
LXP2175NE
Intel Corporation
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 INDUSTRIAL R-PDIP-T16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.84 mm INTEL CORP DIP DIP, DIP16,.3 16 compliant 8542.39.00.01
DS2175SN+T&R
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant 8542.39.00.01
DS2176QN
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER T-1(DS1) 1 10 µA INDUSTRIAL S-PQCC-J28 e0 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm DALLAS SEMICONDUCTOR PLASTIC, LCC-28 unknown
LXP2175NE
Level One
Check for Price No Transferred 5 V CMOS ELASTIC BUFFER 1 INDUSTRIAL R-PDIP-T16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LEVEL ONE DIP, DIP16,.3 unknown 8542.39.00.01
LXP2175SC
Intel Corporation
Check for Price No No Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm INTEL CORP SOIC SOP, SOP16,.3 16 compliant 8542.39.00.01
DS2175S
Rochester Electronics LLC
Check for Price No No Active 5 V CMOS ELASTIC BUFFER 1 COMMERCIAL R-PDSO-G16 e0 COMMERCIAL 1 70 °C 245 NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm ROCHESTER ELECTRONICS INC SOIC SOP, 16 unknown
DS2175SN+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS CEPT PCM-30/E-1 2.048 Gbps ELASTIC BUFFER 1 16 µA INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MAXIM INTEGRATED PRODUCTS INC SOIC SOP, SOP16,.4 16 compliant 8542.32.00.71 EAR99