Filter Your Search
41 - 50 of 53 results
![]() |
LXP2175SC
Intel Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | INTEL CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | |||||||||
![]() |
T5691IJ
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | S-PQCC-J28 | e0 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | EXAR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | |||||||
![]() |
LXP2175SC
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | ELASTIC BUFFER | 1 | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | LEVEL ONE | SOIC | SOP, SOP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
DS2176Q
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | ELASTIC BUFFER | 1 | COMMERCIAL | S-PQCC-J28 | e0 | COMMERCIAL | 1 | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCJ, | 28 | unknown | ||||||||||
![]() |
DS2176
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | ELASTIC BUFFER | 1 | COMMERCIAL | R-PDIP-T24 | e0 | COMMERCIAL | 1 | 70 °C | 240 | 20 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.545 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 24 | unknown | ||||||||||
![]() |
DS2176Q
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | unknown | 8542.39.00.01 | EAR99 | |||||
|
DS2175S
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | ELASTIC BUFFER | 1 | 16 mA | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | DALLAS SEMICONDUCTOR | 0.300 INCH, SOIC-16 | unknown | ||||||||||||||
|
LXP2175SE
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | ELASTIC BUFFER | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LEVEL ONE | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
DS2175SN+
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | CMOS | ELASTIC BUFFER | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | |||||||||
![]() |
DS2175N
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | ELASTIC BUFFER | 1 | INDUSTRIAL | R-PDIP-T16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.572 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |