Filter Your Search
31 - 40 of 4,388 results
![]() |
ST7540TR
STMicroelectronics
|
$5.9969 | Yes | Active | 5 V | BCDMOS | 4 Mbps | MODEM | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | STMICROELECTRONICS | SSOP | LEAD FREE, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
MPL360B-I/Y8X
Microchip Technology Inc
|
$6.0393 | Active | 3.3 V | MODEM | 1 | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 5A992.C | 8542.39.00.01 | Microchip | |||||||||||||||||
|
LTC5585IUF#PBF
Linear Technology
|
$6.1010 | Yes | Transferred | 5 V | CMOS | MODEM-DEMODULATOR | 1 | 220 µA | INDUSTRIAL | S-PQCC-N24 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | QFN-24 | 24 | compliant | 8542.39.00.01 | UF | |||||||
![]() |
SI3015-F-FS
Silicon Laboratories Inc
|
$6.2006 | Yes | Transferred | 3.3 V | 2 Mbps | MODEM | ALSO OPERATES AT 5V SUPPLY | 1 | 18 µA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-16 | 16 | compliant | 8542.39.00.01 | Silicon Labs | ||||||||||
|
NCN49597MNG
onsemi
|
$6.4184 | Yes | Obsolete | 3.3 V | PROGRAMMABLE MODEM | 60 µA | INDUSTRIAL | S-PQCC-N52 | Not Qualified | 115 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 52 | PLASTIC/EPOXY | QCCN | LCC52,.31SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ONSEMI | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||||
|
NCN49599MNG
onsemi
|
$6.5505 | Yes | Yes | Obsolete | 3.3 V | PROGRAMMABLE MODEM | 1 | 60 mA | INDUSTRIAL | S-PQCC-N56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 1 mm | ONSEMI | QFN-56 | 56 | compliant | 8542.39.00.01 | onsemi | 485EQ | ||||||||||||
![]() |
A5191HRTLG-XTD
onsemi
|
$6.9557 | Yes | Obsolete | 3.3 V | CMOS | 1 Mbps | MODEM | 1 | 600 nA | INDUSTRIAL | S-PQFP-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | ONSEMI | LQFP32, 7x7 | LQFP-32 | 32 | compliant | 8542.39.00.01 | onsemi | 561AB | |||||
|
MPL360BT-I/SCB
Microchip Technology Inc
|
$7.3004 | Active | 3.3 V | MODEM | 1 | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.25SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 6 mm | 6 mm | 900 µm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 5A992.C | 8542.39.00.01 | Microchip | |||||||||||||||||
|
MPL360BT-I/Y8X
Microchip Technology Inc
|
$7.3004 | Active | 3.3 V | MODEM | 1 | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 7 mm | 7 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
|
MAX2990ECB+
Maxim Integrated Products
|
$7.3333 | Yes | Yes | Transferred | 1.8 V | CMOS | 400 Mbps | MODEM | 1 | 80 mA | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | MAXIM INTEGRATED PRODUCTS INC | , | compliant | 8542.39.00.01 |