Filter Your Search
31 - 40 of 4,386 results
|
SM224ATL-H2-D0-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 1 | 75 mA | COMMERCIAL | R-XDMA-P39 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CX20493-25
Conexant Systems Inc
|
Check for Price | No | No | Transferred | 3.3 V | CMOS | 2 Mbps | MODEM-SUPPORT CIRCUIT | 1 | COMMERCIAL | S-XQFP-G32 | e0 | Not Qualified | 70 °C | 32 | UNSPECIFIED | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | 1.6 mm | CONEXANT SYSTEMS | QFN-28 | compliant | 8542.39.00.01 | QFN | 28 | |||||||||
|
NE5080N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | MODEM-MODULATOR | HALF DUPLEX; FULL DUPLEX | 1 | 100 mA | COMMERCIAL | R-PDIP-T16 | e3/e4 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | 0.300 INCH, PLASTIC, SOT-28-4, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | ||||||||||||
|
ST7543CFN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 19 Mbps | MODEM-SUPPORT CIRCUIT | 1 | 37 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | STMICROELECTRONICS | QCCJ, LDCC44,.7SQ | not_compliant | 8542.39.00.01 | LCC | 44 | ||||||||
|
MSM6951BGS-VK
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 5 V | CMOS | MODEM-SUPPORT CIRCUIT | -5 V | 1 | COMMERCIAL | R-PQFP-G56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 9.5 mm | 10.5 mm | 2.25 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP, | unknown | 8542.39.00.01 | QFP | 56 | ||||||||||||||
|
SI2401-FS
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 2 Mbps | MODEM | 1 | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 3 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, SOIC-16 | compliant | ||||||||||||
|
PM4380
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | compliant | ||||||||||||||||||||||||||||||||||||||
|
RC144DPG-DE
Conexant Systems Inc
|
Check for Price | No | Transferred | 77 mA | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | QUAD | CONEXANT SYSTEMS | QFP, QFP100(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
CD22212Q
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | ||||||||||||||||||||||||||||||||||||||
|
CX20415
Conexant Systems Inc
|
Check for Price | No | Transferred | CMOS | COMMERCIAL | S-PQFP-G32 | e0 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | CONEXANT SYSTEMS | QFP, QFP32,.35SQ,32 | compliant | 8542.39.00.01 |