Parametric results for: AMIS30585C5852G under Modems

Filter Your Search

31 - 40 of 4,388 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ST7540TR
STMicroelectronics
$5.9969 Yes Active 5 V BCDMOS 4 Mbps MODEM 1 INDUSTRIAL R-PDSO-G28 e3 Not Qualified 3 85 °C -40 °C 260 30 28 PLASTIC/EPOXY HTSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.2 mm STMICROELECTRONICS SSOP LEAD FREE, HTSSOP-28 28 compliant EAR99 8542.39.00.01 STMicroelectronics
MPL360B-I/Y8X
Microchip Technology Inc
$6.0393 Active 3.3 V MODEM 1 INDUSTRIAL S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 5A992.C 8542.39.00.01 Microchip
LTC5585IUF#PBF
Linear Technology
$6.1010 Yes Transferred 5 V CMOS MODEM-DEMODULATOR 1 220 µA INDUSTRIAL S-PQCC-N24 e3 Not Qualified 1 105 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm LINEAR TECHNOLOGY CORP QFN QFN-24 24 compliant 8542.39.00.01 UF
SI3015-F-FS
Silicon Laboratories Inc
$6.2006 Yes Transferred 3.3 V 2 Mbps MODEM ALSO OPERATES AT 5V SUPPLY 1 18 µA COMMERCIAL R-PDSO-G16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC LEAD FREE, SOIC-16 16 compliant 8542.39.00.01 Silicon Labs
NCN49597MNG
onsemi
$6.4184 Yes Obsolete 3.3 V PROGRAMMABLE MODEM 60 µA INDUSTRIAL S-PQCC-N52 Not Qualified 115 °C -40 °C NOT SPECIFIED NOT SPECIFIED 52 PLASTIC/EPOXY QCCN LCC52,.31SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD ONSEMI compliant 8542.39.00.01 onsemi
NCN49599MNG
onsemi
$6.5505 Yes Yes Obsolete 3.3 V PROGRAMMABLE MODEM 1 60 mA INDUSTRIAL S-PQCC-N56 Not Qualified 85 °C -40 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.31SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm ONSEMI QFN-56 56 compliant 8542.39.00.01 onsemi 485EQ
A5191HRTLG-XTD
onsemi
$6.9557 Yes Obsolete 3.3 V CMOS 1 Mbps MODEM 1 600 nA INDUSTRIAL S-PQFP-G32 e3 Not Qualified 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 800 µm QUAD 7 mm 7 mm 1.6 mm ONSEMI LQFP32, 7x7 LQFP-32 32 compliant 8542.39.00.01 onsemi 561AB
MPL360BT-I/SCB
Microchip Technology Inc
$7.3004 Active 3.3 V MODEM 1 INDUSTRIAL S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.25SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 6 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC QFN-48 compliant 5A992.C 8542.39.00.01 Microchip
MPL360BT-I/Y8X
Microchip Technology Inc
$7.3004 Active 3.3 V MODEM 1 INDUSTRIAL S-PQFP-G48 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 5A992.C 8542.31.00.01 Microchip
MAX2990ECB+
Maxim Integrated Products
$7.3333 Yes Yes Transferred 1.8 V CMOS 400 Mbps MODEM 1 80 mA S-PQFP-G64 e3 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC , compliant 8542.39.00.01