Filter Your Search
31 - 40 of 4,386 results
|
TP3310J/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Modem | |||||||||||||||||
|
L-CFAX34-F100A-DB
Broadcom Limited
|
Check for Price | Yes | Obsolete | BROADCOM LTD | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MSM6255A
Qualcomm
|
Check for Price | Obsolete | QUALCOMM INC | , | unknown | |||||||||||||||||||||||||||||||||||||
|
11564-503-XTP
onsemi
|
Check for Price | No | No | Obsolete | CMOS | MODEM-DEMODULATOR | 1 | S-PQFP-G32 | e0 | Not Qualified | 32 | PLASTIC/EPOXY | QFP | QFP32,.35SQ,32 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | ON SEMICONDUCTOR | LQFP32 | unknown | 8542.39.00.01 | QFP | 32 | |||||||||||||||
|
RCV144DPLJE
Conexant Systems Inc
|
Check for Price | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX/VOICE | 14.4 kbps | 1 | 130 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.39 mm | CONEXANT SYSTEMS | QCCJ, | compliant | 8542.39.00.01 | LCC | 68 | ||||||||||||
|
SM224ATF-H0-D4-A1-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 36 mA | COMMERCIAL | R-XDMA-P39 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
CMX644D5
Mx Com Inc
|
Check for Price | Obsolete | MODEM | R-PQCC-J24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MX COM INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SI2439-A-FM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | MODEM | SKYWORKS SOLUTIONS INC | compliant | ||||||||||||||||||||||||||||||||||||
|
MSM6948GS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 6 mA | OTHER | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
RCV336DPI
Synaptics Incorporated
|
Check for Price | No | Obsolete | 5 V | MODEM | 188 mA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SYNAPTICS INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 |