Filter Your Search
41 - 50 of 4,386 results
|
CMX909BE2
Mx Com Inc
|
Check for Price | Obsolete | 3 V | 38 Mbps | MODEM | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MX COM INC | TSSOP | , | 24 | unknown | 8542.39.00.01 | |||||||||||||||
|
ML7012-04GA
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 3 V | 9 Mbps | MODEM | 1 | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | -20 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | 2.4 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 64 | unknown | 8542.39.00.01 | ||||||||||
|
RC144ACF/A-P
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | MODEM | 210 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | CONEXANT SYSTEMS | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | |||||||||||||
|
RC96V26DPF
Conexant Systems Inc
|
Check for Price | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 48 mA | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | QUAD | CONEXANT SYSTEMS | QFP | QFP, | 100 | compliant | 8542.39.00.01 | |||||||||||||
|
AM79C12JCB
AMD
|
Check for Price | No | Obsolete | CMOS | MODEM | COMMERCIAL | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
SM144AC-H0-D2-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 80 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | ||||||||||
|
MC14412VPS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | MODEM | 4.5 mA | INDUSTRIAL | R-PDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
MSM6926GS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 5 V | CMOS | MODEM | IT ALSO REQUIRES 12V SUPPLY | 1 | 15 mA | COMMERCIAL | R-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 800 µm | QUAD | 9.5 mm | 10.5 mm | 2 mm | OKI ELECTRIC INDUSTRY CO LTD | QFP | QFP, | 44 | unknown | 8542.39.00.01 | |||||||||
|
MC145441P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 10 V | CMOS | MODEM-SUPPORT CIRCUIT | 1 | 10 mA | INDUSTRIAL | R-PDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.73 mm | 4.57 mm | MOTOROLA INC | DIP, DIP18,.3 | unknown | 8542.39.00.01 | |||||||
|
SMV96AC-H1-D2-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 9 Mbps | MODEM-DATA/FAX/VOICE | 9.6 kbps | 1 | 82 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 |