Filter Your Search
31 - 40 of 4,309 results
|
MC14412FPDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | CMOS | MODEM | 27 mA | INDUSTRIAL | R-PDIP-T16 | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | Modem | |||||||||||||||||
|
RC240DPI/VFC
Synaptics Incorporated
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SYNAPTICS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
SM144AC-H2-D3-A0-P1
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 14 Mbps | MODEM-DATA/FAX | FULL DUPLEX | 14.4 kbps | 1 | 110 mA | COMMERCIAL | R-XDMA-P63 | e0 | Not Qualified | 70 °C | 63 | UNSPECIFIED | DIP | DIP64(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | CONEXANT SYSTEMS | DIP, DIP64(UNSPEC) | compliant | 8542.39.00.01 | |||||||||||||||
|
SM224ATF-H0-D3-A0-P0
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM-DATA/FAX | 9.6 kbps | 1 | 36 mA | COMMERCIAL | R-XDMA-P39 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 39 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | CONEXANT SYSTEMS | , | compliant | 8542.39.00.01 | ||||||||||||||||||
|
CX93011
Conexant Systems Inc
|
Check for Price | Transferred | CONEXANT SYSTEMS | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
L-SFAX17-M24-D
Avago Technologies
|
Check for Price | Active | AVAGO TECHNOLOGIES INC | , | compliant | |||||||||||||||||||||||||||||||||||||||
|
STI-FAX/33.6SJ
Simple Tech Inc
|
Check for Price | Obsolete | 5 V | 33 Mbps | MODEM-DATA/FAX/VOICE | 14.4 kbps | 1 | X-XXMA-X68 | Not Qualified | 68 | UNSPECIFIED | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | SIMPLE TECH INC | unknown | ||||||||||||||||||||||||||
|
R96MFX
Conexant Systems Inc
|
Check for Price | No | Obsolete | 5 V | BICMOS | 2 Mbps | MODEM-DATA/FAX | HALF DUPLEX | 9.6 kbps | -5 V | 1 | 155 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | QUIP64A,.7/.9 | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | 4.39 mm | CONEXANT SYSTEMS | PLASTIC, LCC-68 | unknown | 8542.39.00.01 | LCC | 68 | |||||||
|
MX469DW
Mx Com Inc
|
Check for Price | No | Obsolete | 5 V | 2 Mbps | MODEM | 1 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MX COM INC | SOP, SOP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
OPTO-RS-422/ST
Purdy Electronics Corporation
|
Check for Price | Contact Manufacturer | PURDY ELECTRONICS CORP | , | unknown |