Filter Your Search
1 - 10 of 27,565 results
![]() |
BUS-63102-130Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | S-XDIP-P24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.015 mm | DATA DEVICE CORP | DIP | DDIP-24 | 24 | compliant | 8542.39.00.01 | ||||||||||||
![]() |
BUS-63108-150
Data Device Corporation
|
Check for Price | No | No | Active | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 1 | MILITARY | R-XDFP-F24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 32.385 mm | 19.685 mm | 4.45 mm | DATA DEVICE CORP | DFP | DFP, | 24 | compliant | 8542.39.00.01 | ||||||||||
|
ACT-4453-001-5
Cobham RFMW Solutions
|
Check for Price | Transferred | MIL-STD-1553 DATA BUS TRANSCEIVER | AEROFLEX/INMET INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
BU-63705D3-131L
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-CQIP-P78 | 125 °C | -55 °C | MIL-PRF-38534 Class H | 78 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | PIN/PEG | 2.54 mm | QUAD | 46 mm | 53 mm | 5.33 mm | DATA DEVICE CORP | QIP-78 | compliant | 8542.39.00.01 | |||||||||||||||
![]() |
5962-8864401UX
Cobham Power Products
|
Check for Price | Obsolete | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.556 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
MGBC-20-6-8
Methode Electronics Inc
|
Check for Price | Contact Manufacturer | 5 V | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | R-XXFO-X | Not Qualified | 50 °C | UNSPECIFIED | RECTANGULAR | FIBER OPTIC | NO | UNSPECIFIED | UNSPECIFIED | METHODE ELECTRONICS INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
TJA1054T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | CMOS | 1 | 125 Mbps | CAN TRANSCEIVER | 5 V | 27 mA | R-PDSO-G14 | e4 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | |||||||||||||||
|
BU-63705F1-471L
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-CDFP-F78 | e0 | 125 °C | -55 °C | 78 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 45.72 mm | 53.34 mm | 5.33 mm | DATA DEVICE CORP | DFP, | compliant | 8542.39.00.01 | |||||||||||||
|
BU-67432F030L120K
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | S-CQFP-F36 | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 25.654 mm | 25.654 mm | 6.35 mm | DATA DEVICE CORP | QFF, | compliant | 8542.39.00.01 | ||||||||||||||
|
BU-67402G0GHL-141Y
Data Device Corporation
|
Check for Price | Active | MIL-STD-1553 DATA BUS TRANSCEIVER | e0 | Tin/Lead (Sn/Pb) | DATA DEVICE CORP | , | compliant | 8542.39.00.01 |