Parametric results for: PCA82C251T/YM under Network Interfaces

Filter Your Search

1 - 10 of 26,031 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLE9350XSJXTMA1
Infineon Technologies AG
$0.1245 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER OPERATES WTH 3.3 V DIGITAL IO SUPPLY 1 48 mA R-PDSO-G8 e4 1 150 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.94 mm 4.93 mm 1.73 mm INFINEON TECHNOLOGIES AG SOP-8 compliant Infineon
KS8993
Micrel Inc
$0.1375 No Obsolete 2.5 V CMOS INTERFACE CIRCUIT 1 330 µA COMMERCIAL R-PQFP-G128 e0 Not Qualified 3 70 °C 240 30 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH YES Tin/Lead (Sn85Pb15) GULL WING 500 µm QUAD 14 mm 20 mm 3.4 mm MICREL INC PLASTIC, QFP-128 not_compliant QFP 128 8542.39.00.01
ATA6623C-GAQW
Microchip Technology Inc
$0.2634 Yes Yes Not Recommended 13.5 V 1 LIN TRANSCEIVER 1 53 mA AUTOMOTIVE R-PDSO-G8 e4 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.8 mm MICROCHIP TECHNOLOGY INC SOP-8 compliant
TJA1021T/20/C,112
NXP Semiconductors
$0.2667 Yes Obsolete 12 V 1 LIN TRANSCEIVER 1 S-PDSO-G8 e4 Not Qualified 1 150 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NXP SEMICONDUCTORS SOP-8 compliant NXP SOIC 8 8542.39.00.01 SOT96-1
ATA6629-GAQW
Microchip Technology Inc
$0.2850 Yes Active 13.5 V 1 LIN TRANSCEIVER 1 53 mA AUTOMOTIVE R-PDSO-G8 150 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-8 compliant Microchip 8542.31.00.01 EAR99
ATA6626C-PGQW-1
Microchip Technology Inc
$0.2992 Yes Active 1 LIN TRANSCEIVER 1 53 mA AUTOMOTIVE S-XQCC-N20 150 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.2SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm QUAD 5 mm 5 mm 900 µm MICROCHIP TECHNOLOGY INC 5 X 5 MM, LEAD FREE, VQFN-20 compliant 8542.31.00.01 EAR99
ATA6628-GLQW
Microchip Technology Inc
$0.3096 Yes Active 14 V 1 LIN TRANSCEIVER 1 53 mA AUTOMOTIVE S-XQCC-N20 e3 150 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.2SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 5 mm 5 mm 900 µm MICROCHIP TECHNOLOGY INC 5 X 5 MM, LEAD FREE, VQFN-20 compliant 8542.31.00.01 EAR99
NTS0101GW,125
NXP Semiconductors
$0.3319 Yes Obsolete 3.3 V INTERFACE CIRCUIT 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm NXP SEMICONDUCTORS PLASTIC, SOT363, SC-88 compliant NXP TSSOP 6 SOT363
ATA6560-GAQW
Microchip Technology Inc
$0.3470 Yes Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 e4 3 150 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.8 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOP-8 compliant Microchip 8542.39.00.01 EAR99
ATA6561-GAQW-N
Microchip Technology Inc
$0.3828 Yes Active 5 V 1 5 Gbps CAN FD TRANSCEIVER 1 70 mA AUTOMOTIVE R-PDSO-G8 150 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant Microchip 8542.39.00.01 EAR99