Filter Your Search
61 - 70 of 26,030 results
![]() |
DP83825IRMQT
Texas Instruments
|
$0.6401 | Yes | Yes | Active | 3.3 V | 100 Gbps | ETHERNET TRANSCEIVER | 1 | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-24 | compliant | EAR99 | 8542.39.00.01 | 2019-09-07 | Texas Instruments | |||||||||||
![]() |
TJA1057T,118
NXP Semiconductors
|
$0.6402 | Yes | Not Recommended | 5 V | 1 | INTERFACE CIRCUIT | 1 | 70 mA | R-PDSO-G8 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SO-8 | compliant | NXP | SOIC | 8 | SOT96-1 | |||||||||||||
|
MCP2561T-E/MF
Microchip Technology Inc
|
$0.6434 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||
|
NCV7344AD13R2G
onsemi
|
$0.6457 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 6 mm | 1.75 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | 2018-03-23 | onsemi | 751-07 | ||||||||
|
NCV7342D13R2G
onsemi
|
$0.6515 | Yes | Active | 5 V | CMOS | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 75 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | SOIC 8 | 8 | 751AZ | |||||
![]() |
TJA1051T/CM,118
NXP Semiconductors
|
$0.6560 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | compliant | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 | |||||||||
![]() |
TJA1051T/3/CM,118
NXP Semiconductors
|
$0.6570 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | R-PDSO-G8 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | SOIC | 8 | SOT96-1 | ||||||||
|
NCV7329MW0R2G
onsemi
|
$0.6587 | Yes | Active | 12 V | CMOS | 1 | 20 Mbps | LIN TRANSCEIVER | 1 | 6.5 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 900 µm | ONSEMI | DFN-8 | compliant | 8542.39.00.01 | onsemi | 507AB | ||||||||
|
NCV7351D10R2G
onsemi
|
$0.6593 | Yes | Active | 5 V | 1 | 1 Gbps | CAN FD TRANSCEIVER | 1 | 72 µA | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | onsemi | 751AZ | ||||||||
|
MCP2542FDT-E/MF
Microchip Technology Inc
|
$0.6614 | Yes | Active | 5 V | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 140 mA | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | MICROCHIP TECHNOLOGY INC | HVSON, | compliant | EAR99 | 8542.39.00.01 | 2016-03-03 | Microchip |