Filter Your Search
81 - 90 of 26,039 results
|
NCV7349D13R2G
onsemi
|
$0.6782 | Yes | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.9276 mm | 1.7272 mm | ONSEMI | SOIC-8 | 751AZ | compliant | 8542.39.00.01 | onsemi | |||||||||||||||
|
NCV7357D13R2G
onsemi
|
$0.6830 | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 105 mA | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ONSEMI | SOIC-8 | 751-07 | compliant | 8542.39.00.01 | onsemi | 2019-03-05 | ||||||||||
|
TCAN1057ADRBRQ1
Texas Instruments
|
$0.6832 | Yes | Yes | Active | 5 V | 1 | 1 | 8 Gbps | CAN FD TRANSCEIVER | ESD Value for CANH, CANL wrt GND is 3B | 1 | 130 mA | S-PDSO-N8 | e4 | 2 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | Texas Instruments | ||||||||||||
|
TCAN1044VDRQ1
Texas Instruments
|
$0.6850 | Yes | Yes | Active | 5 V | 1 | 8 Gbps | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.895 mm | 4.905 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
|
TCAN1044VDRBRQ1
Texas Instruments
|
$0.6850 | Yes | Yes | Active | 5 V | 1 | 8 Gbps | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-8 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | ||||||||||||
|
UJA1167TK,118
NXP Semiconductors
|
$0.6852 | Yes | Obsolete | 1 | 1 Gbps | CAN TRANSCEIVER | 67 mA | R-PDSO-N14 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SON | SOLCC14,.12,25 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 635 µm | DUAL | NXP SEMICONDUCTORS | SOT1086-2 | unknown | NXP | SON | 14 | ||||||||||||||||||||
|
NCV7446MW0R2G
onsemi
|
$0.6871 | Yes | Active | 5 V | CMOS | 2 | 5 Gbps | CAN FD TRANSCEIVER | 2 | 105 mA | AUTOMOTIVE | R-PDSO-N14 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | HVSSON | SOLCC14,.12,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 4.5 mm | 900 µm | ONSEMI | DFNW-14 | 507AC | compliant | 8542.39.00.01 | onsemi | ||||||||||
|
UJA1169ATK/3Z
NXP Semiconductors
|
$0.6874 | Yes | Active | 13 V | 1 | 15 Gbps | CAN FD TRANSCEIVER | 1 | 67 mA | R-PDSO-N20 | e4 | 1 | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | HVSON | SOLCC20,.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | DUAL | 3.5 mm | 5.5 mm | 1 mm | NXP SEMICONDUCTORS | HVSON-20 | compliant | NXP | ||||||||||||||||
|
TLE72593LEXUMA1
Infineon Technologies AG
|
$0.6935 | Yes | Yes | Active | 8 V | INTERFACE CIRCUIT | 1 | S-PDSO-N8 | e3 | 2A | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | YES | Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1.15 mm | INFINEON TECHNOLOGIES AG | HTSON, | compliant | 8542.39.00.01 | Infineon | ||||||||||||||||||
|
TJA1051T,118
NXP Semiconductors
|
$0.6994 | Yes | Not Recommended | 5 V | 1 | 1 Gbps | CAN TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SOT96-1 | compliant | 8542.39.00.01 | NXP | EAR99 | SOIC | 8 |