Filter Your Search
1 - 10 of 25,690 results
|
BUS-63126-170Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | R-XDFP-F36 | e0 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 20 mm | 48.4 mm | 4.2 mm | DATA DEVICE CORP | DFP | FP-36 | 36 | compliant | 8542.39.00.01 | |||||||||
|
5962R9322603VXA
Cobham Power Products
|
Check for Price | Transferred | 5 V | BIPOLAR | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | R-CDIP-T36 | e0 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 3.937 mm | AEROFLEX PLAINVIEW | DIP | DIP, | 36 | unknown | 8542.39.00.01 | |||||||||||
|
BU-67432G030L121S
Data Device Corporation
|
Check for Price | Active | 5 V | 2 | MIL-STD-1553 DATA BUS TRANSCEIVER | 1 | MILITARY | S-CQFP-G36 | e0 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | 25.654 mm | 25.654 mm | 6.35 mm | DATA DEVICE CORP | QFP, | compliant | 8542.39.00.01 | ||||||||||||||
|
RN171R-I/RM406
Microchip Technology Inc
|
Check for Price | Not Recommended | 3.3 V | HYBRID | WIRELESS LAN CIRCUIT | 1 | INDUSTRIAL | R-XQMA-N49 | 85 °C | -40 °C | TS 16949 | 49 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | QUAD | 17.78 mm | 26.67 mm | 3.175 mm | MICROCHIP TECHNOLOGY INC | MODULE-49 | compliant | 8529.90.22.00 | 5A992.C | ||||||||||||||||
|
935282327518
NXP Semiconductors
|
Check for Price | Obsolete | ETHERNET TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G24 | 125 °C | -40 °C | AEC-Q100 | 24 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 6.1 mm | 11 mm | 1.1 mm | NXP SEMICONDUCTORS | HTSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
88E3016-A2-NNC-C000
Marvell Technology Group Ltd
|
Check for Price | Obsolete | 1.2 V | CMOS | ETHERNET TRANSCEIVER | 1 | COMMERCIAL | S-XQCC-N64 | Not Qualified | 70 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 1 mm | MARVELL SEMICONDUCTOR INC | QFN | HVQCCN, | 64 | unknown | 8542.39.00.01 | ||||||||||||||
|
5962-8982608YX
C-MAC Automotive
|
Check for Price | Contact Manufacturer | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 2 | MILITARY | R-XDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 4.2 mm | C-MAC MICROTECHNOLOGY | DFP | DFP, | 36 | unknown | 8542.39.00.01 | |||||||||||||||
|
BUS-63108-130L
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -12 V | 1 | MILITARY | R-XDFP-F24 | e0 | Not Qualified | 125 °C | -55 °C | 24 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 2.54 mm | DUAL | 4.45 mm | DATA DEVICE CORP | DFP | DFP, | 24 | compliant | 8542.39.00.01 | |||||||||||
|
ARX4404-FP
Cobham Power Products
|
Check for Price | Transferred | 15 V | MIL-STD-1553 DATA BUS TRANSCEIVER | -15 V | 1 | MILITARY | S-XDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 24 | UNSPECIFIED | DFP | SQUARE | FLATPACK | YES | FLAT | 2.54 mm | DUAL | 5.08 mm | AEROFLEX PLAINVIEW | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||
|
MCP2021A-500E/P
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 12 V | 1 | CAN TRANSCEIVER | 1 | AUTOMOTIVE | R-PDIP-T8 | e3 | 125 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.271 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | 8542.39.00.01 | EAR99 |