Parametric results for: KSZ8081MNXCA under Network Interfaces

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: ksz8081mnxca Sorted By: Data Rate
Select parts from the table below to compare.
Compare
Compare
KSZ8081MNXCATR
Microchip Technology Inc
Check for Price Yes Active 3.3 V 1 100 Gbps ETHERNET TRANSCEIVER 3.3 V COMMERCIAL S-PQCC-N32 e4 Not Qualified 2 70 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD MICREL INC QCCN, LCC32,.2SQ,20 compliant
KSZ8081MNXCA-TR
Microchip Technology Inc
$1.1240 Yes Active 3.3 V 1 100 Gbps ETHERNET TRANSCEIVER 1 COMMERCIAL S-XQCC-N32 e3 2 70 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm MICROCHIP TECHNOLOGY INC QFN-32 compliant EAR99 8542.39.00.01 Microchip
KSZ8081MNXCATR
Micrel Inc
Check for Price Yes Active 3.3 V 1 100 Gbps ETHERNET TRANSCEIVER 3.3 V COMMERCIAL S-PQCC-N32 e4 Not Qualified 2 70 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD MICREL INC QCCN, LCC32,.2SQ,20 compliant
KSZ8081MNXCA
Micrel Inc
Check for Price Yes Transferred 3.3 V 1 100 Gbps ETHERNET TRANSCEIVER 1 COMMERCIAL S-XQCC-N32 e4 Not Qualified 2 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm MICREL INC QFN-32 compliant
KSZ8081MNXCA-TR
Micrel Inc
Check for Price Yes Transferred 3.3 V 1 100 Gbps ETHERNET TRANSCEIVER 1 COMMERCIAL S-XQCC-N32 e4 Not Qualified 2 70 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm MICREL INC QFN-32 compliant
KSZ8081MNXCA
Microchip Technology Inc
$1.2457 Yes Active 1.8 V 1 100 Gbps ETHERNET TRANSCEIVER It can also operate with 3.3V and 2.5 V 1 COMMERCIAL S-XQCC-N32 e3 2 70 °C 260 TS 16949 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm MICROCHIP TECHNOLOGY INC QFN-32 compliant EAR99 8542.39.00.01 Microchip