Filter Your Search
1 - 10 of 25,902 results
![]() |
KS8993
Micrel Inc
|
$0.1375 Buy | No | Obsolete | 2.5 V | CMOS | INTERFACE CIRCUIT | 1 | 330 µA | COMMERCIAL | R-PQFP-G128 | e0 | Not Qualified | 3 | 70 °C | 240 | 30 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 3.4 mm | MICREL INC | QFP | PLASTIC, QFP-128 | 128 | not_compliant | 8542.39.00.01 | ||||||||||
![]() |
TJA1021T/20/C,112
NXP Semiconductors
|
$0.2000 Buy | Yes | Obsolete | 12 V | 1 | LIN TRANSCEIVER | 1 | S-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP-8 | 8 | compliant | 8542.39.00.01 | SOT96-1 | NXP | |||||||||
|
NCV7351FD13R2G
onsemi
|
$0.2135 Buy | Yes | Yes | Active | 5 V | CAN FD TRANSCEIVER | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.937 mm | 4.927 mm | 1.727 mm | ONSEMI | SOIC-8 | compliant | 8542.39.00.01 | 751-07 | onsemi | |||||||||||
![]() |
TJA1081TS,118
NXP Semiconductors
|
$0.2337 Buy | Yes | Active | 5 V | 1 | 10 Gbps | INTERFACE CIRCUIT | 1 | 37 µA | R-PDSO-G16 | e4 | Not Qualified | 1 | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | 16 | compliant | 8542.39.00.01 | SOT338-1 | NXP | ||||||||
![]() |
TJA1051TK/3/1J
NXP Semiconductors
|
$0.2931 Buy | Yes | Not Recommended | 5 V | 1 | 5 Gbps | CAN TRANSCEIVER | 1 | 70 mA | S-PDSO-N8 | 1 | 260 | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | SON | HVSON-8 | 8 | compliant | 8542.39.00.01 | SOT782-1 | NXP | EAR99 | ||||||||||||
![]() |
TJA1027T/20,118
NXP Semiconductors
|
$0.3597 Buy | Yes | Active | 12 V | INTERFACE CIRCUIT | 1 | R-PDSO-G8 | e3 | 1 | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | compliant | 8542.39.00.01 | SOT96-1 | NXP | EAR99 | ||||||||||||
|
ATA6561-GAQW-N
Microchip Technology Inc
|
$0.3675 Buy | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | EAR99 | |||||||||||
![]() |
NTS0104PW,118
NXP Semiconductors
|
$0.3756 Buy | Yes | Active | 3.3 V | INTERFACE CIRCUIT | 4 | AUTOMOTIVE | R-PDSO-G14 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 14 | compliant | SOT402-1 | NXP | ||||||||||||||
|
TJA1462ATK/0Z
NXP Semiconductors
|
$0.3846 Buy | Yes | Active | 5 V | 1 | 8 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | S-PDSO-N8 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | NXP SEMICONDUCTORS | HVSON-8 | compliant | NXP | |||||||||||||
|
ATA6560-GAQW-N
Microchip Technology Inc
|
$0.3923 Buy | Yes | Active | 5 V | 1 | 5 Gbps | CAN FD TRANSCEIVER | 1 | 70 mA | AUTOMOTIVE | R-PDSO-G8 | e4 | 150 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 8542.39.00.01 | Microchip | EAR99 |