Filter Your Search
1 - 3 of 3 results
|
QQ84302/A
LSI Corporation
|
Check for Price | No | Obsolete | 16 | 8 | 12.5 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | MIL STD 1553 | NO | 5 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 400 µm | QUAD | 4.1 mm | 28 mm | 28 mm | LSI CORP | QFP | PLASTIC, QFP-256 | 256 | unknown | 8542.31.00.01 | ||||
|
QQ84302/A
Avago Technologies
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 300 mA | COMMERCIAL | S-PQFP-G256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | AVAGO TECHNOLOGIES INC | QFP, QFP256,1.2SQ,16 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
QQ84302/A
Broadcom Limited
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 300 mA | COMMERCIAL | S-PQFP-G256 | Not Qualified | e0 | 70 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 400 µm | QUAD | BROADCOM LTD | unknown | 8542.39.00.01 |