Parametric results for: tcan330d under Network Interfaces

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: tcan330d
Select parts from the table below to compare.
Compare
Compare
TCAN330DR
Texas Instruments
$1.1678 Yes Yes Active 3.3 V 1 1 Gbps CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
TCAN330DCNR
Texas Instruments
$1.2290 Yes Yes Active 3.3 V 1 1 Gbps CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23,8-PIN compliant EAR99 8542.39.00.01 Texas Instruments
TCAN330D
Texas Instruments
$1.4657 Yes Yes Active 3.3 V 1 1 Gbps CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-8 compliant EAR99 8542.39.00.01 Texas Instruments
TCAN330DCNT
Texas Instruments
$1.4982 Yes Yes Active 3.3 V 1 1 Gbps CAN FD TRANSCEIVER 1 AUTOMOTIVE R-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23,8-PIN compliant EAR99 8542.39.00.01 Texas Instruments