Parametric results for: HCS1-01 under Telecom Encryption Circuits

Filter Your Search

21 - 30 of 678 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HCS410-I/P
Microchip Technology Inc
$1.0000 Yes Yes Active 3 V DATA ENCRYPTION CIRCUIT 1 3.5 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS300T-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2.5 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS515T-I/SL
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V CMOS DATA ENCRYPTION CIRCUIT 1 2 mA INDUSTRIAL R-PDSO-G14 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 8.65 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01
HCS512/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V CMOS DATA ENCRYPTION CIRCUIT 1 10 mA COMMERCIAL R-PDSO-G18 e3 Not Qualified 2 70 °C 260 TS 16949 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-18 18 compliant EAR99 8542.31.00.01 Microchip
HCS200T-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 12 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS300-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2.5 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS301-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 6.6 V DATA ENCRYPTION CIRCUIT 1 12 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS200T/SN
Microchip Technology Inc
$1.4392 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant Microchip
HCS200-I/SN
Microchip Technology Inc
$1.5091 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 12 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.31.00.01 Microchip
HCS200/SN
Microchip Technology Inc
$1.5108 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant Microchip