Parametric results for: HCS1-01 under Telecom Encryption Circuits

Filter Your Search

1 - 10 of 678 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HCS301-I/P
Microchip Technology Inc
$1.0000 Yes Yes Active 6.6 V DATA ENCRYPTION CIRCUIT 1 12 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant 8542.39.00.01 Microchip
HCS361-I/P
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.6 mA INDUSTRIAL R-PDIP-T8 e3 Not Qualified 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.46 mm 4.32 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS360/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant Microchip
HCS201T-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS362-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.2 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS201T/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 2 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS360-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.6 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS361-I/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 1.6 mA INDUSTRIAL R-PDSO-G8 e3 Not Qualified 3 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS320/P
Microchip Technology Inc
$1.0000 Yes Yes Active 5 V DATA ENCRYPTION CIRCUIT 1 15 mA COMMERCIAL R-PDIP-T8 e3 Not Qualified 70 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.271 mm 5.334 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant 8542.31.00.01 Microchip EAR99
HCS410T/SN
Microchip Technology Inc
$1.0000 Yes Yes Active 3 V DATA ENCRYPTION CIRCUIT 1 3.5 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 3 70 °C 260 TS 16949 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9116 mm 4.9 mm 1.75 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant 8542.31.00.01 Microchip EAR99