Parametric results for: P0084 under Telecom Protection Circuits

Filter Your Search

41 - 50 of 16,728 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSL01-008SC5
STMicroelectronics
$0.4462 Yes Active SURGE PROTECTION CIRCUIT 1 AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm STMICROELECTRONICS SOT-23 ROHS COMPLIANT, SOT23-5L, 5PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics
2051-30-SM-RPLF
Bourns Inc
$0.4497 Yes Yes Active SURGE PROTECTION CIRCUIT 1 INDUSTRIAL X-XDSS-X2 e3 Not Qualified 1 90 °C -40 °C 2 UNSPECIFIED UNSPECIFIED SPECIAL SHAPE NO MATTE TIN UNSPECIFIED DUAL BOURNS INC DSS ROHS COMPLIANT PACKAGE-2 2 compliant 8542.39.00.01 Bourns
2051-20-SM-RPLF
Bourns Inc
$0.4745 Yes Yes Active SURGE PROTECTION CIRCUIT 1 INDUSTRIAL X-XDSS-X2 e3 Not Qualified 1 90 °C -40 °C 2 UNSPECIFIED UNSPECIFIED SPECIAL SHAPE NO MATTE TIN UNSPECIFIED DUAL BOURNS INC DSS ROHS COMPLIANT PACKAGE-2 2 compliant 8542.39.00.01 Bourns
2051-09-SM-RPLF
Bourns Inc
$0.4807 Yes Yes Active SURGE PROTECTION CIRCUIT 1 INDUSTRIAL X-XDSS-X2 e3 Not Qualified 1 90 °C -40 °C 2 UNSPECIFIED UNSPECIFIED SPECIAL SHAPE NO TIN UNSPECIFIED DUAL BOURNS INC DSS , 2 compliant 8542.39.00.01 Bourns
2003-07-SM-RPLF
Bourns Inc
$0.4856 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XXSS-N2 90 °C -40 °C 2 UNSPECIFIED ROUND NO NO LEAD UNSPECIFIED BOURNS INC compliant 8542.39.00.01 Bourns
SMP100MC-400
STMicroelectronics
$0.4861 Yes Active SURGE PROTECTION CIRCUIT 1 R-PDSO-C2 e3 Not Qualified NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY SOC RECTANGULAR SMALL OUTLINE YES Tin (Sn) C BEND DUAL 3.625 mm 4.325 mm 2.65 mm STMICROELECTRONICS DO-214AA DO-214AA, 2 PIN 2 not_compliant EAR99 8542.39.00.01 STMicroelectronics
2049-40-BLF
Bourns Inc
$0.4900 Yes Active SURGE PROTECTION CIRCUIT 1 OTHER O-XXSS-W2 e3 85 °C -30 °C 2 UNSPECIFIED ROUND SPECIAL SHAPE NO MATTE TIN WIRE UNSPECIFIED BOURNS INC PACKAGE-2 compliant 8542.39.00.01 Bourns
2049-13-BLF
Bourns Inc
$0.4900 Yes Active SURGE PROTECTION CIRCUIT 1 OTHER O-XXSS-W2 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 2 UNSPECIFIED ROUND SPECIAL SHAPE NO WIRE UNSPECIFIED BOURNS INC PACKAGE-2 compliant 8542.39.00.01 Bourns
2035-42-B
Bourns Inc
$0.4900 No Active GAS DISCHARGE TUBE SUPPRESSOR NOT SPECIFIED NOT SPECIFIED BOURNS INC , compliant 8542.39.00.01 Bourns
2003-23-SM-RPLF
Bourns Inc
$0.4965 Yes Active GAS DISCHARGE TUBE SUPPRESSOR 1 O-XXSS-N2 90 °C -40 °C 2 UNSPECIFIED ROUND NO NO LEAD UNSPECIFIED BOURNS INC compliant 8542.39.00.01 Bourns