Filter Your Search
1 - 10 of 1,501 results
|
CM8870PEI-1
California Micro Devices
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 5 V | 7 mA | INDUSTRIAL | S-PQCC-J20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | CALIFORNIA MICRO DEVICES CORP | QCCJ, LDCC20,.4SQ | unknown | ||||||
![]() |
M-976-2R2PL
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | MF SIGNALING CIRCUIT | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | IXYS INTEGRATED CIRCUITS DIVISION | QCCJ, | unknown | LCC | 44 | 8542.39.00.01 | |||||||||||
![]() |
HM9270C
Hualon Microelectronics Corp
|
Check for Price | Obsolete | 5 V | DTMF SIGNALING CIRCUIT | 1 | 7 mA | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | HUALON MICROELECTRONICS CORP | SOP, | unknown | SOIC | 18 | 8542.39.00.01 | |||||||||
|
MT8880AE-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 5 V | 10 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | |||||||||
|
AMS3089-3DW
Williams Controls
|
Check for Price | No | Contact Manufacturer | 3 V | CMOS | 3 V | 800 µA | OTHER | R-PDSO-G16 | e0 | Not Qualified | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | APTEK WILLIAMS INC | SOP, SOP16,.4 | unknown | |||||||
![]() |
CM8880-3PE
California Micro Devices
|
Check for Price | Obsolete | 3.3 V | DTMF SIGNALING CIRCUIT | 1 | 8 mA | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | CALIFORNIA MICRO DEVICES CORP | QCCJ, | unknown | QLCC | 28 | 8542.39.00.01 | ||||||||||
![]() |
MT3075AE
Microsemi Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MICROSEMI CORP | unknown | DIP | 8 | 8542.39.00.01 | ||||||||
|
M-8880-01T
Industrial Defender Inc
|
Check for Price | Transferred | 5 V | DTMF SIGNALING CIRCUIT | 1 | 15 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | TELTONE CORP | , | unknown | 8542.39.00.01 | ||||||||||||
|
HM9202
Hualon Microelectronics Corp
|
Check for Price | Obsolete | 5 V | DTMF SIGNALING CIRCUIT | 1 | 16 mA | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HUALON MICROELECTRONICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
SC11290CV
Sierra Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | DTMF SIGNALING CIRCUIT | 1 | 5 V | 30 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | SIERRA SEMICONDUCTOR | unknown |