Parametric results for: mt3075ae under Telecom Signaling Circuits

Filter Your Search

1 - 10 of 1,583 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM567CM/NOPB
National Semiconductor Corporation
$0.5335 Yes Transferred 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOP-8 compliant EAR99 8542.39.00.01
LMC567CN/NOPB
National Semiconductor Corporation
$0.8900 Yes Transferred 5 V CMOS TONE DECODER CIRCUIT 1 1.3 mA OTHER R-PDIP-T8 e3 Not Qualified 1 125 °C -25 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant 8542.39.00.01
LM567CM
Texas Instruments
$0.9050 No Obsolete 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 20 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.753 mm TEXAS INSTRUMENTS INC SOP-8 not_compliant EAR99 8542.39.00.01 SOIC 8 Texas Instruments
LM567CMX
National Semiconductor Corporation
$1.1438 No Transferred 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.753 mm NATIONAL SEMICONDUCTOR CORP SOP-8 not_compliant EAR99 8542.39.00.01
HT9170D
Holtek Semiconductor Inc
$1.1967 Yes Active 5 V CMOS DTMF SIGNALING CIRCUIT 1 7 mA COMMERCIAL R-PDSO-G18 Not Qualified 70 °C -20 °C 18 PLASTIC/EPOXY SOP SO18(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88L70AS1
Microsemi Corporation
$1.2958 Yes Yes Transferred 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G18 e3 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 11.55 mm 2.65 mm MICROSEMI CORP 0.300 INCH, LEAD FREE, MS-013AB, SOIC-18 compliant 8542.39.00.01 SOIC 18 Microsemi Corporation
BA1604F-E2
ROHM Semiconductor
$1.3032 Yes Yes Obsolete 6 V TONE DECODER CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G8 e3/e2 Not Qualified 75 °C -10 °C 260 10 8 PLASTIC/EPOXY LSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE YES TIN/TIN COPPER GULL WING 1.27 mm DUAL 4.4 mm 5 mm 1.6 mm ROHM CO LTD LSOP, compliant 8542.39.00.01 SOIC 8
LM567CN/NOPB
National Semiconductor Corporation
$1.3466 Yes Transferred 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDIP-T8 e3 Not Qualified 1 70 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.817 mm 5.08 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant EAR99 8542.39.00.01
LM567CMX/NOPB
Texas Instruments
$1.4336 Yes Yes Active 5 V TONE DECODER CIRCUIT 1 15 mA COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOP-8 compliant EAR99 8542.39.00.01 SOIC 8 Texas Instruments
MT88L70AN1
Microchip Technology Inc
$1.4400 Yes Active 3 V CMOS DTMF SIGNALING CIRCUIT 1 5.5 mA INDUSTRIAL R-PDSO-G20 e3 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 7.2 mm 2 mm MICROCHIP TECHNOLOGY INC 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 compliant Microchip