Filter Your Search
1 - 10 of 4,153 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom | Technology |
Telecom IC Type
|
Additional Feature
|
Crystal Frequency
|
Make-break Ratio
|
Number of Functions |
Power Supplies
|
Repertory
|
Supply Current-Max
|
Temperature Grade
|
JESD-30 Code
|
JESD-609 Code
|
Qualification Status
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length
|
Seated Height-Max
|
Source Content uid
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
![]() |
935079230112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.7 V | TELEPHONE SPEECH CIRCUIT | 1 | COMMERCIAL EXTENDED | R-PDIP-T16 | e3 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 38.1 mm | 4.32 mm | 935079230112 | NXP SEMICONDUCTORS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
BA6569AFPE2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | TELEPHONE SPEECH CKT | 1 | R-PDSO-G26 | e3/e2 | Not Qualified | 260 | 10 | 26 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | HSSOP, | 24 | unknown | |||||||||||||||||
|
MC34017D
Motorola Semiconductor Products
|
Check for Price | Obsolete | TELEPHONE RINGER CIRCUIT | 1 | COMMERCIAL | R-PDSO-G8 | Not Qualified | 60 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC145516DW
Freescale Semiconductor
|
Check for Price | No | Obsolete | CMOS | 3.58 MHz | 1.8/6 V | REPERTORY | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MC145516DW | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP20,.4 | unknown | |||||||||||||||||||||
|
ML8204
STMicroelectronics
|
Check for Price | No | Obsolete | 29 V | BIPOLAR | 29 V | 4.2 mA | OTHER | R-PDIP-T8 | e0 | Not Qualified | 65 °C | -45 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ML8204 | STMICROELECTRONICS | DIP, DIP8,.3 | not_compliant | ||||||||||||||||||
![]() |
S-72361A
ABLIC Inc.
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 1:2 | 1:1.5 | 1 | R-PDIP-T28 | Not Qualified | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 35.6 mm | 5.7 mm | SEIKO INSTRUMENTS USA INC | DIP | DIP, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||||
![]() |
PBL38573/1NS
Ericsson
|
Check for Price | No | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | OTHER | R-PDIP-T14 | Not Qualified | 1 | 70 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ERICSSON POWER MODULES AB | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
W91330N
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.5 V | CMOS | TELEPHONE DIALER CIRCUIT | 3.58 MHz | 2:3 | 1 | 2.5 V | 600 nA | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | 4.45 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.39.00.01 | ||||||||||||
![]() |
BA8213
ROHM Semiconductor
|
Check for Price | Obsolete | TELEPHONE SPEECH CIRCUIT | 1 | R-PDIP-T18 | Not Qualified | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.9 mm | 4.25 mm | ROHM CO LTD | DIP | DIP, | 18 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
PBL38814/1SO
Ericsson
|
Check for Price | No | Obsolete | 3.3 V | SPEAKER PHONE CIRCUIT | 1 | COMMERCIAL | R-PDSO-G24 | Not Qualified | 1 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ERICSSON POWER MODULES AB | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |