Filter Your Search
11 - 20 of 4,164 results
|
BA6566FP-E2
ROHM Semiconductor
|
$4.1871 | Yes | Yes | Active | BIPOLAR | TELEPHONE SPEECH CIRCUIT | 1 | 125 µA | OTHER | R-PDSO-G26 | e3/e2 | Not Qualified | 60 °C | -35 °C | 260 | 10 | 26 | PLASTIC/EPOXY | HSSOP | SOP32,.3,32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | YES | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 5.4 mm | 13.6 mm | 2.11 mm | ROHM CO LTD | SOIC | HSOP-24 | 24 | compliant | 8542.39.00.01 | ROHM Semiconductor | ||||||
|
LT1684IN#PBF
Linear Technology
|
$4.7430 | Yes | Transferred | 10 V | BIPOLAR | TELEPHONE RINGER CIRCUIT | -10 V | 1 | 950 nA | AUTOMOTIVE | R-PDIP-T14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.937 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | N | |||||||
|
LT1684IS#PBF
Linear Technology
|
$4.8961 | Yes | Transferred | 10 V | BIPOLAR | TELEPHONE RINGER CIRCUIT | -10 V | 1 | 950 nA | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.899 mm | 8.649 mm | 1.752 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | S | ||||
|
CS6422-IS
Cirrus Logic
|
$8.8717 | No | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G20 | e0 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||||||
|
CS6422-CSZ
Cirrus Logic
|
$10.3195 | Yes | Yes | Obsolete | 5 V | SPEAKER PHONE CIRCUIT | 1 | 80 µA | COMMERCIAL | R-PDSO-G20 | e3 | Not Qualified | 3 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | CIRRUS LOGIC INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | Cirrus Logic | |||||||
|
UTC31002
Hangzhou Youwang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | BIPOLAR | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -45 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HANGZHOU YOUWANG ELECTRONICS CO LTD | DIP, DIP8,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
ISD-T267SC/J
Nuvoton Technology Corp
|
Check for Price | Transferred | TELEPHONE SPEECH CIRCUIT | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | INFORMATION STORAGE DEVICES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
MC14LC5447P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | CMOS | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | 1 | 5.5 mA | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.175 mm | 4.44 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
PBL38814N
Ericsson
|
Check for Price | Obsolete | SPEAKER PHONE CIRCUIT | 1 | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.45 mm | 5.33 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
TEA1065T
Philips Semiconductors
|
Check for Price | No | Transferred | BIPOLAR | OTHER | R-PDSO-G24 | e0 | Not Qualified | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.39.00.01 |