Filter Your Search
1 - 10 of 4,162 results
|
HT9032D
Holtek Semiconductor Inc
|
$0.4165 | Obsolete | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | HOLTEK SEMICONDUCTOR INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
MT88E39AS1
Microchip Technology Inc
|
$1.8350 | Yes | Active | 3 V | CMOS | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE | 1 | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 | Microchip | |||||||||||
|
M-969P
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | 1:1.5 | 1 | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.94 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8542.39.00.01 | DIP, | DIP | 20 | |||||||||||||||
|
L3914AN
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1:1.5 | 1 | COMMERCIAL EXTENDED | R-PDIP-T28 | e0 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | DIP, DIP28,.6 | DIP | 28 | |||||||||
|
MB4518PSH
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 1.6 V | TELEPHONE SPEECH CIRCUIT | 1 | 120 mA | OTHER | R-PDIP-T28 | Not Qualified | 60 °C | -30 °C | 28 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 26 mm | 4.85 mm | FUJITSU LTD | compliant | 8542.39.00.01 | SDIP, | DIP | 28 | |||||||||||||
|
TA31033AF
Toshiba America Electronic Components
|
Check for Price | No | No | Active | TELEPHONE SPEECH CIRCUIT | 1 | OTHER | R-PDSO-G16 | e0 | Not Qualified | 60 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 10 mm | 1.9 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | SOP, | SOIC | 16 | |||||||||||
|
HT9245A
Holtek Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | CMOS | 3.58 MHz | 2 mA | COMMERCIAL | R-PDIP-T22 | e0 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | DIP | DIP22(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||||
|
TP5600N/A+
Texas Instruments
|
Check for Price | No | Obsolete | CMOS | REPERTORY | 150 µA | OTHER | R-PDIP-T16 | e0 | 70 °C | -30 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP16,.3 | ||||||||||||||||
|
MC14LC5447P
NXP Semiconductors
|
Check for Price | Obsolete | TELEPHONE CALLING NO IDENTIFICATION CIRCUIT | NXP SEMICONDUCTORS | unknown | , | ||||||||||||||||||||||||||||||||||||
|
TA31050N
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 5 V | SPEAKER PHONE CIRCUIT | 1 | 25 mA | COMMERCIAL EXTENDED | R-PDIP-T42 | e0 | Not Qualified | 75 °C | -30 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 38 mm | 4.5 mm | TOSHIBA CORP | unknown | 8542.39.00.01 | SDIP, | DIP | 42 |