Parametric results for: TA3100 under Telephone Circuits

Filter Your Search

21 - 30 of 4,164 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
S2559A-C
AMI Semiconductor
Check for Price No Obsolete CMOS 3.58 MHz OTHER R-XDIP-T16 e0 Not Qualified 70 °C -25 °C 16 CERAMIC DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL AMI SEMICONDUCTOR unknown 8542.39.00.01
U4089B-MFN
Telefunken Microelectronics Gmbh
Check for Price No Obsolete BIPOLAR SPEAKER PHONE CIRCUIT OTHER R-PDSO-G44 e0 Not Qualified 70 °C -25 °C 44 PLASTIC/EPOXY SSOP SOP44,.4,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 800 µm DUAL TELEFUNKEN MICROELECTRONICS GMBH unknown 8542.39.00.01
MX205
Mx Com Inc
Check for Price No Obsolete 12 V MOS OTHER O-MBCY-W8 e0 Not Qualified 85 °C -30 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM MX COM INC unknown 8542.39.00.01 , CAN8,.2
U3810BM-CP
Temic Semiconductors
Check for Price Transferred 2.65 V TELEPHONE MULTIFUNCTION CIRCUIT IT CAN ALSO OPERATE WITH 3.45V NOMINAL VOLTAGE 1 OTHER S-PQCC-J44 Not Qualified 55 °C -25 °C 44 PLASTIC/EPOXY SQUARE CHIP CARRIER YES J BEND QUAD TEMIC SEMICONDUCTORS unknown PLASTIC, LCC-44
TEA1113N
NXP Semiconductors
Check for Price Obsolete 3.2 V TELEPHONE SPEECH CIRCUIT 1 1.6 mA COMMERCIAL EXTENDED R-PDIP-T16 Not Qualified 75 °C -25 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.025 mm 4.2 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 DIP,
HT9316D
Holtek Semiconductor Inc
Check for Price No Obsolete CMOS 3.58 MHz 2 mA COMMERCIAL R-PDIP-T20 e0 Not Qualified 70 °C -20 °C 20 PLASTIC/EPOXY DIP DIP20(UNSPEC) RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE DUAL HOLTEK SEMICONDUCTOR INC unknown 8542.39.00.01
S-7241E2F
ABLIC Inc.
Check for Price Obsolete 5 V TELEPHONE DIALER CIRCUIT SELECTABLE MAKE/BREAK RATIO 1:2 1:1.5 1 1.5 mA COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -20 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 8.4 mm 18.3 mm 2.5 mm SEIKO INSTRUMENTS USA INC unknown 8542.39.00.01 SOP, SOIC 28
MT4322AC
Zarlink Semiconductor Inc
Check for Price No Obsolete CMOS INDUSTRIAL R-XDIP-T18 e0 Not Qualified 85 °C -40 °C 260 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ZARLINK SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP18,.3
M54193BP
Mitsubishi Electric
Check for Price Obsolete TELEPHONE RINGER CIRCUIT 1 R-PDIP-T8 Not Qualified 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 8.9 mm 4.5 mm MITSUBISHI ELECTRIC CORP unknown 8542.39.00.01 DIP, DIP 8
MA525MP
Microsemi Corporation
Check for Price No Transferred CMOS 560 kHz 2 mA COMMERCIAL R-PDSO-G18 Not Qualified 55 °C -10 °C 18 PLASTIC/EPOXY SOP SOP18,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICROSEMI CORP unknown 8542.39.00.01