Parametric results for: W91433N under Telephone Circuits

Filter Your Search

1 - 10 of 4,162 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HT9032D
Holtek Semiconductor Inc
$0.4165 Obsolete TELEPHONE CALLING NO IDENTIFICATION CIRCUIT HOLTEK SEMICONDUCTOR INC compliant 8542.39.00.01
MT88E39AS1
Microchip Technology Inc
$1.8350 Yes Active 3 V CMOS TELEPHONE CALLING NO IDENTIFICATION CIRCUIT IT CAN ALSO OPERATE WITH 5V NOMINAL VOLTAGE 1 INDUSTRIAL R-PDSO-G16 e3 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm MICROCHIP TECHNOLOGY INC compliant 0.300 INCH, LEAD FREE, MS-013AA, SOIC-16 Microchip
SM8221S
Nippon Precision Circuits Inc
Check for Price No Transferred CMOS 3 mA OTHER R-PDSO-G8 e0 Not Qualified 85 °C -20 °C 8 PLASTIC/EPOXY SOP SOP8,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL NIPPON PRECISION CIRCUITS INC unknown 8542.39.00.01 SOP, SOP8,.4
MT4322AC
Microsemi Corporation
Check for Price No Obsolete CMOS INDUSTRIAL R-XDIP-T18 e0 Not Qualified 85 °C -40 °C 260 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ZARLINK SEMICONDUCTOR INC unknown 8542.39.00.01 DIP, DIP18,.3
AS2524BT
ams
Check for Price Obsolete CMOS SPEAKER PHONE CIRCUIT 1 10 µA OTHER R-PDSO-G28 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY SOP SOP28(UNSPEC) RECTANGULAR SMALL OUTLINE YES GULL WING DUAL AMS AG unknown 8542.39.00.01
PCD3349P/018
NXP Semiconductors
Check for Price Obsolete 5 V TELEPHONE DIALER CIRCUIT SELECTABLE MAKE/BREAK RATIO 2:1 3:2 1 OTHER R-PDIP-T28 e3/e4 Not Qualified 70 °C -25 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN/NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 35.5 mm 5.1 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 DIP, DIP 28
TEA1064AT
NXP Semiconductors
Check for Price Obsolete 2.8 V BIPOLAR TELEPHONE SPEECH CIRCUIT 1 COMMERCIAL EXTENDED R-PDSO-G20 e4 Not Qualified 75 °C -25 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 PLASTIC, SOT-163, SO-20 SOIC 20
S25089-P
Gould Ami
Check for Price Obsolete 5 V TELEPHONE DIALER CIRCUIT 1 10 mA COMMERCIAL R-PDIP-T16 Not Qualified 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL GOULD AMI unknown 8542.39.00.01 ,
MC34013PS
Motorola Semiconductor Products
Check for Price No Obsolete BIPOLAR COMMERCIAL R-PDIP-T28 e0 Not Qualified 60 °C -20 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown 8542.39.00.01
PBL38570/1SO:T
Ericsson
Check for Price No Obsolete 2.2 V TELEPHONE SPEECH CIRCUIT 1 OTHER R-PDSO-G20 Not Qualified 70 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm ERICSSON POWER MODULES AB unknown 8542.39.00.01 SOP, SOIC 20