Filter Your Search
21 - 30 of 4,164 results
|
S2559A-C
AMI Semiconductor
|
Check for Price | No | Obsolete | CMOS | 3.58 MHz | OTHER | R-XDIP-T16 | e0 | Not Qualified | 70 °C | -25 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AMI SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
U4089B-MFN
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | BIPOLAR | SPEAKER PHONE CIRCUIT | OTHER | R-PDSO-G44 | e0 | Not Qualified | 70 °C | -25 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | |||||||||||||||
|
MX205
Mx Com Inc
|
Check for Price | No | Obsolete | 12 V | MOS | OTHER | O-MBCY-W8 | e0 | Not Qualified | 85 °C | -30 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MX COM INC | unknown | 8542.39.00.01 | , CAN8,.2 | |||||||||||||||||
|
U3810BM-CP
Temic Semiconductors
|
Check for Price | Transferred | 2.65 V | TELEPHONE MULTIFUNCTION CIRCUIT | IT CAN ALSO OPERATE WITH 3.45V NOMINAL VOLTAGE | 1 | OTHER | S-PQCC-J44 | Not Qualified | 55 °C | -25 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | PLASTIC, LCC-44 | |||||||||||||||||||
|
TEA1113N
NXP Semiconductors
|
Check for Price | Obsolete | 3.2 V | TELEPHONE SPEECH CIRCUIT | 1 | 1.6 mA | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | DIP, | |||||||||||||
|
HT9316D
Holtek Semiconductor Inc
|
Check for Price | No | Obsolete | CMOS | 3.58 MHz | 2 mA | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | DIP | DIP20(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | HOLTEK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | |||||||||||||||
|
S-7241E2F
ABLIC Inc.
|
Check for Price | Obsolete | 5 V | TELEPHONE DIALER CIRCUIT | SELECTABLE MAKE/BREAK RATIO 1:2 | 1:1.5 | 1 | 1.5 mA | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 8.4 mm | 18.3 mm | 2.5 mm | SEIKO INSTRUMENTS USA INC | unknown | 8542.39.00.01 | SOP, | SOIC | 28 | |||||||||
|
MT4322AC
Zarlink Semiconductor Inc
|
Check for Price | No | Obsolete | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | Not Qualified | 85 °C | -40 °C | 260 | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZARLINK SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP18,.3 | ||||||||||||||
|
M54193BP
Mitsubishi Electric
|
Check for Price | Obsolete | TELEPHONE RINGER CIRCUIT | 1 | R-PDIP-T8 | Not Qualified | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8.9 mm | 4.5 mm | MITSUBISHI ELECTRIC CORP | unknown | 8542.39.00.01 | DIP, | DIP | 8 | ||||||||||||||||
|
MA525MP
Microsemi Corporation
|
Check for Price | No | Transferred | CMOS | 560 kHz | 2 mA | COMMERCIAL | R-PDSO-G18 | Not Qualified | 55 °C | -10 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.3 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MICROSEMI CORP | unknown | 8542.39.00.01 |