Parametric results for: TB004-508-12BE under Terminal Blocks

Filter Your Search

1 - 10 of 1,371 results

|
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LEK-01RS-2RPT
JST Manufacturing
$0.0847 Yes Active J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
LEK-01PS-2RPT
JST Manufacturing
$0.1462 Yes Active J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
859-793
WAGO Innovative Connections
$39.4428 Yes Active MODULAR TERMINAL BLOCK 2 5 2 60 V 100 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP compliant EAR99 8536.90.40.00
859-795
WAGO Innovative Connections
$59.2791 Yes Active MODULAR TERMINAL BLOCK 2 5 2 30 V 100 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP unknown EAR99 8536.90.40.00 Wago
859-708
WAGO Innovative Connections
$63.7157 Yes Active MODULAR TERMINAL BLOCK 2 5 1 24 V 500 mA DIN RAIL CSA; IEC; UL 14 AWG 2.5 mm2 WAGO CORP compliant EAR99 8536.90.40.00
OSTVE213100
On-Shore Technology Inc
Check for Price Yes Active BARRIER STRIP TERMINAL BLOCK 1 21 1 300 V 8 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC CUL; UL CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
OSTVF327161
On-Shore Technology Inc
Check for Price Yes Active STRIP TERMINAL BLOCK 2 32 2 300 V 15 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
OSTVF047181
On-Shore Technology Inc
Check for Price Yes Active STRIP TERMINAL BLOCK 2 4 2 300 V 15 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
OSTVF387181
On-Shore Technology Inc
Check for Price Yes Active STRIP TERMINAL BLOCK 2 38 2 300 V 15 A BOARD STANDARD: UL 94V-0, THERMOPLASTIC CONNECTOR ON SHORE TECHNOLOGY INC compliant EAR99 8536.90.40.00
395056309
Molex
Check for Price Yes Obsolete STRIP TERMINAL BLOCK 1 9 1 BOARD PA66 MOLEX LLC unknown EAR99 8536.90.40.00