Filter Your Search
1 - 10 of 1,371 results
|
LEK-01RS-2RPT
JST Manufacturing
|
$0.0847 | Yes | Active | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||
|
LEK-01PS-2RPT
JST Manufacturing
|
$0.1462 | Yes | Active | J S T MFG CO LTD | unknown | EAR99 | 8536.90.40.00 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||
|
859-793
WAGO Innovative Connections
|
$39.4428 | Yes | Active | MODULAR TERMINAL BLOCK | 2 | 5 | 2 | 60 V | 100 mA | DIN RAIL | CSA; IEC; UL | 14 AWG | 2.5 mm2 | WAGO CORP | compliant | EAR99 | 8536.90.40.00 | |||||||
|
859-795
WAGO Innovative Connections
|
$60.2999 | Yes | Active | MODULAR TERMINAL BLOCK | 2 | 5 | 2 | 30 V | 100 mA | DIN RAIL | CSA; IEC; UL | 14 AWG | 2.5 mm2 | WAGO CORP | unknown | EAR99 | 8536.90.40.00 | Wago | ||||||
|
859-708
WAGO Innovative Connections
|
$63.7157 | Yes | Active | MODULAR TERMINAL BLOCK | 2 | 5 | 1 | 24 V | 500 mA | DIN RAIL | CSA; IEC; UL | 14 AWG | 2.5 mm2 | WAGO CORP | compliant | EAR99 | 8536.90.40.00 | |||||||
|
OSTVE153160
On-Shore Technology Inc
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 15 | 1 | 300 V | 8 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL | CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||
|
395056520
Molex
|
Check for Price | Yes | Active | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | Gold (Au) | e4 | |||||||||||||||
|
OSTVK225200
On-Shore Technology Inc
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | 1 | 22 | 1 | 300 V | 15 A | BOARD AND PANEL | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; TUV; UL; VDE | CONNECTOR | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | |||||||
|
395051315
Molex
|
Check for Price | Yes | Obsolete | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||
|
395051009
Molex
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | 1 | 9 | 1 | BOARD | PA66 | MOLEX LLC | unknown | EAR99 | 8536.90.40.00 |