Parametric results for: 西安市灞桥区附近有刻章的地方吗【代制作办理++V:... under Terminals and Terminal Blocks

Filter Your Search

41 - 50 of 1,362,789 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
57990-9710
Molex
$0.0213 Yes Active PUSH-ON TERMINAL FEMALE 57990 20 AWG MOLEX INC unknown Molex
GS4-0.5
JST Manufacturing
$0.0217 Yes Yes Active RING TERMINAL FEMALE 22 AWG 0.5 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
TL-B
Molex
$0.0219 Active WIRE TERMINAL FEMALE 14 AWG 2 mm2 MOLEX LLC unknown EAR99 8536.90.40.00
0191600040
Molex
$0.0219 Yes Active WIRE TERMINAL MOLEX LLC compliant Molex
3-794013-1
TE Connectivity
$0.0224 Yes Yes Active WIRE TERMINAL MALE UL 12 AWG 3 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
175154-1
TE Connectivity
$0.0224 Yes Yes Active TAB TERMINAL MALE 12 A CABLE UL 16 AWG 1.42 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
41771
TE Connectivity
$0.0224 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 18 AWG 0.82 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00
CR2103-000
TE Connectivity
$0.0224 Yes Active SPLICE TERMINAL UL 14 AWG TE CONNECTIVITY LTD unknown
19129-0039
Molex
$0.0226 Yes Yes Active FORK TERMINAL FEMALE 18 AWG 0.8 mm2 MOLEX LLC compliant Molex EAR99 8536.90.40.00
62304-2
TE Connectivity
$0.0235 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant TE Connectivity EAR99 8536.90.40.00