Parametric results for: 美容师初级试卷及答案2020《代制作办理++V:k... under Terminals and Terminal Blocks

Filter Your Search

51 - 60 of 1,364,345 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1.25-C3A
JST Manufacturing
$0.0232 Yes Yes Active FORK TERMINAL FEMALE 16 AWG 1.65 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
61818-1
TE Connectivity
$0.0236 Yes Yes Active PUSH-ON TERMINAL FEMALE UL 22 AWG 0.32 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
PSL-40T
JST Manufacturing
$0.0245 Yes Yes Active SPLICE TERMINAL FEMALE 1 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
PSL-60T
JST Manufacturing
$0.0246 Yes Yes Active SPLICE TERMINAL FEMALE 1.8 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00
1.25-MS3
JST Manufacturing
$0.0248 Yes Yes Active RING TERMINAL 16 AWG 1.65 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
62157-1
TE Connectivity
$0.0253 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
62157-1
TE Connectivity
$0.0253 Yes Yes Active WIRE TERMINAL FEMALE UL 15 AWG 1.5 mm2 TE CONNECTIVITY LTD compliant EAR99 8536.90.40.00 TE Connectivity
321871-2
TE Connectivity
$0.0253 Yes Active RING TERMINAL 1 UL 76.3 mm2 TE CONNECTIVITY LTD compliant TE Connectivity
P-1.25
JST Manufacturing
$0.0259 No No Active BUTT TERMINAL FEMALE 16 AWG 1.65 mm2 J S T MFG CO LTD unknown EAR99 8536.90.40.00 JST (JAPAN SOLDERLESS TERMINALS)
19016-0003
Molex
$0.0259 Yes Yes Active PUSH-ON TERMINAL FEMALE 18 AWG 0.8 mm2 MOLEX LLC compliant EAR99 8536.90.40.00 Molex